| Quantité | Prix |
|---|---|
| 1+ | 12,040 $ |
Informations produit
Aperçu du produit
The OPB730 series Reflective Object Sensor that consists of a gallium arsenide infrared emitting diode and an NPN silicon phototransistor. On each sensor, the emitting diode and detector are mounted side-by-side on parallel axes. A black plastic sleeve is attached and filled with encapsulating epoxy to cover the emitter and detector. The OPB730F (“F” versions) have a filtering material added to the epoxy to reduce the effect of ambient light. The package contains an internal barrier which prevents diode emissions from reaching the sensor directly.
- Photodarlington output
- Unfocused for sensing diffuse surface
- Clear encapsulating epoxy
- Filtered to reduce the effect of visible or fluorescent light
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Spécifications techniques
6.35mm
3V
1.5V
Through Hole
70°C
No SVHC (27-Jun-2024)
50mA
15V
Darlington Phototransistor
0°C
-
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit