Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTT ELECTRONICS / OPTEK TECHNOLOGY
Réf. FabricantOVS5MRBCR4
Code Commande32R7693
Gamme de produitOVS5MxBCR4 Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantTT ELECTRONICS / OPTEK TECHNOLOGY
Réf. FabricantOVS5MRBCR4
Code Commande32R7693
Gamme de produitOVS5MxBCR4 Series
Fiche technique
Product RangeOVS5MxBCR4 Series
LED ColorRed
Wavelength Typ625nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test7.15cd
Power Dissipation Pd500mW
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Aperçu du produit
The OVS5MRBCR4 is a red mini half-watt SMD LED Source that offers high luminance and a long operating lifespan. This device offers a 120° viewing angle and an ultra-low profile (1.2mm) making it highly suitable for conventional lighting and specialized applications.
- Robust energy-efficient design with long operating life
- Low thermal resistance
- Exceptional spatial uniformity
- Compatible to IR reflow soldering
- High lumens output
Applications
Automotive, LED Lighting, Signal Processing
Avertissements
ESD sensitive device, take proper precaution while handling the device.
Spécifications techniques
Product Range
OVS5MxBCR4 Series
Wavelength Typ
625nm
Luminous Flux @ Test
-
Forward Current @ Test
150mA
Luminous Intensity @ Test
7.15cd
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
LED Color
Red
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
500mW
MSL
MSL 2A - 4 weeks
Documents techniques (4)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit