Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantTUL CORPORATION
Réf. Fabricant1M4-M000127000Copie
Code Commande69AC1755
Silicon ManufacturerXilinx
No. of Bits32bit
Silicon Family NameZynq-7000
Core ArchitectureARM
Core Sub-ArchitectureCortex-A9
Silicon Core NumberXC7Z020-1CLG400C
Kit ContentsPYNQ-Z2 Dev Board XC7Z020-1CLG400C
Product Range-
SVHCTo Be Advised
Aperçu du produit
TUL PYNQ™-Z2 board, based on Xilinx Zynq SoC is designed for the Xilinx University Program to support PYNQ (Python Productivity for Zynq) framework and embedded systems development. PYNQ is an open-source project from Xilinx® that makes it easy to design embedded systems with Xilinx Zynq® Systems on Chips (SoCs). Using the Python language and libraries, designers can exploit the benefits of programmable logic and microprocessors in Zynq to build more capable and exciting embedded systems.
Contenu
PYNQ-Z2 board.
Spécifications techniques
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq-7000
Core Sub-Architecture
Cortex-A9
Kit Contents
PYNQ-Z2 Dev Board XC7Z020-1CLG400C
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XC7Z020-1CLG400C
Product Range
-
Législation et Questions environnementales
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit