Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 213,790 $ |
Informations produit
Aperçu du produit
The BI15-M30-AP6X-H1141 is an Inductive Proximity Switch with 3-wire DC PNP output and normally open contact switch element function. The T4618500 sensor detect metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. Inductive sensor generates this field via an RLC circuit with a ferrite coil. The housing is made of brass with chrome-plated finish. It provides cyclic short-circuit protection and wire breakage/reverse polarity protection. It has yellow LED for switching state indication.
- Flush mounting
- M30 x 1.5 threaded barrel
- M12 x 1 male connector
- Increased switching distance
- IP67 Protection rating
Applications
Sensing & Instrumentation
Spécifications techniques
Inductive Proximity Sensor
-
15mm
30VDC
Cylindrical M30 Thread
Brass
-25°C
Lead
70°C
-
10VDC
3-Wire, PNP, NO
M12 Connector
IP67
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit