Informations produit
Produits de remplacement pour BIM-UNT-AP6X-0.3M-PSG 3S
1 produit trouvé
Aperçu du produit
The BIM-UNT series universal Magnetic Field Sensor has the ability to detect the position of a piston on all types of standard pneumatic cylinders. The sensor is polarity protected, has reliable switching points and a fast response time. It is immune to high levels of EMC and vibration and is IP67 rated for use in harsh environments. The BIM-UNT not only offers improved performance, it also simplifies maintenance, helps prevent over-stocking and streamlines the production process. Additionally, it comes with compatible accessories to help ease installation. The BIM-UNT universal magnetic field sensor is designed to detect the piston on all standard pneumatic cylinders. The sensor can be direct mounted with the help of cost-efficient accessories, making it one of the most versatile sensors on the market. A strategically placed wire and screw holds the sensor down - even when the cable is tugged on and helps eliminate cable strain.
- Equipped with a simple and robust mounting system
- Stable and reliable mounting
- Compact housing style and LED
Applications
Sensing & Instrumentation, Industrial
Spécifications techniques
Universal Cylinder
-
10VDC
Cable with M8 Connector
-
-
PNP / SPST-NO
30VDC
IP67
No SVHC (20-Jun-2016)
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit