2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Prototyping Accessories
                                                                                                  Imprimer la page

                                                                                                  2000-EXTM-LF

                                                                                                  Compact PCI Extender Card, 34/64 Bit, 3U, 100mm x 160mm

                                                                                                  TWIN INDUSTRIES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TWIN INDUSTRIES 2000-EXTM-LF
                                                                                                  FabricantTWIN INDUSTRIES
                                                                                                  Réf. Fabricant2000-EXTM-LF
                                                                                                  Code Commande54T9631
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 7 semaine(s)

                                                                                                  Informations produit

                                                                                                  TWIN INDUSTRIES
                                                                                                  FabricantTWIN INDUSTRIES
                                                                                                  Réf. Fabricant2000-EXTM-LF
                                                                                                  Code Commande54T9631
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeCompactPCI Extender Board
                                                                                                  For Use WithTwin Industries 32 and 64 Bit Transfers
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The 2000-EXTM-LF is a 3U Compact PCI Extender Card provides access to cards under test to facilitate signal monitoring and debugging. Additional benefits include the protection of systems slots from excess wear and tear during the removal and insertion of test cards.

                                                                                                  • Test points for signals
                                                                                                  • Standard 3AG fuses protect voltages
                                                                                                  • Power/ground planes

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  CompactPCI Extender Board

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  For Use With

                                                                                                  Twin Industries 32 and 64 Bit Transfers

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable