2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Prototyping Accessories
                                                                                                  Imprimer la page

                                                                                                  8196-6U-EXT-LF

                                                                                                  Extender Card, VME, Point to Point Connections, 6U, 233mm x 245mm

                                                                                                  TWIN INDUSTRIES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TWIN INDUSTRIES 8196-6U-EXT-LF
                                                                                                  FabricantTWIN INDUSTRIES
                                                                                                  Réf. Fabricant8196-6U-EXT-LF
                                                                                                  Code Commande54T9842
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 7 semaine(s)

                                                                                                  Informations produit

                                                                                                  TWIN INDUSTRIES
                                                                                                  FabricantTWIN INDUSTRIES
                                                                                                  Réf. Fabricant8196-6U-EXT-LF
                                                                                                  Code Commande54T9842
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeVME Extender
                                                                                                  For Use WithPrototyping Boards
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The 8196-6U-EXT-LF is a 6U VME Extender Card provides access to cards under test to facilitate signal monitoring and debugging. Additional benefits include the protection of systems slots from excess wear and tear during the removal and insertion of test cards.

                                                                                                  • Point to point connections for all signals
                                                                                                  • Test points for signal monitoring
                                                                                                  • Jumpers make/break all signals allows for fault analysis or pin-out customization

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  VME Extender

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  For Use With

                                                                                                  Prototyping Boards

                                                                                                  Documents techniques (2)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer