2. Development Boards, Evaluation Tools
                      3. Audio / Video Development Kits
                      Imprimer la page

                      TW-DIY-5146

                      Evaluation Board, Audio Recording & Playback, ISD1740

                      TWIN INDUSTRIES TW-DIY-5146
                      TWIN INDUSTRIES TW-DIY-5146
                      TWIN INDUSTRIES TW-DIY-5146
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantTWIN INDUSTRIES
                      Réf. FabricantTW-DIY-5146
                      Code Commande54T9596
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 7 semaine(s)

                      Informations produit

                      FabricantTWIN INDUSTRIES
                      Réf. FabricantTW-DIY-5146
                      Code Commande54T9596
                      Fiche technique

                      Data Sheet

                      Silicon ManufacturerNuvoton
                      Silicon Core NumberISD1740
                      Kit Application TypeAudio, Video, TV
                      Application Sub Type-
                      Kit ContentsEvaluation Board ISD1740
                      Product Range-
                      SVHCTo Be Advised

                      Aperçu du produit

                      The TW-DIY-5146 is a 40-second DIY Message Recorder Kit. This kit will take ISD DIP chips from ISD1700 series. The information storage device is one of the leaders in solid state audio recording and playback device. The latest ISD1700 series provides high-quality, single-chip, nonvolatile record/playback. The CMOS device includes an on-chip oscillator, microphone preamplifier, automatic gain control, antialiasing filter, smoothing filter and speaker amplifier. In addition it is micro-processor compatible allowing complex messaging and addressing to be achieved.

                      Applications

                      Embedded Design & Development

                      Contenu

                      680R blue/gray/brown, 1K brown/black/red, 4K7 yellow/violet/red, 10K brown/black/orange, 22K red/red/orange, 100K brown/black/yellow, 470K yellow/violet/yellow Resistors, 0.1 Monoblock 104, 1μF Electrolytic mini, 4.7μF elcap, 100μF elcap, 220μF elcap Capacitors, BC547, BC557, ISD1740 IC, 28-pin IC socket, 1N4148 diode, 2-pole Terminal block, Electret microphone, Hat keyswitch, 5mm LED, PCB (2.75" x 2.0") and SPDT PCB mounted switch.

                      Spécifications techniques

                      Silicon Manufacturer

                      Nuvoton

                      Kit Application Type

                      Audio, Video, TV

                      Kit Contents

                      Evaluation Board ISD1740

                      SVHC

                      To Be Advised

                      Silicon Core Number

                      ISD1740

                      Application Sub Type

                      -

                      Product Range

                      -

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex