Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantVARTA
Réf. Fabricant55615201940Copie
Code Commande23WX3862
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size CodeButton Cell
External Diameter-
External Height7mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width14.1mm
External Depth26mm
Battery Type / SizeButton Cell
Weight6g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Aperçu du produit
The 55615201940 is a 1.2V/150mAh button-cell Rechargeable Battery features a nickel metal hydride technology with robust and PCB pins terminals. High performance button cell with superior overcharge stability and discharge currents ≤2CA. Based on mass electrode technology.
- PCB mounting memory protection range
- 0.8Ω Internal resistance
- 88mAh at 140mA/0.9V Typical capacity
- -20 to 65°C Operating temperature range
Applications
Computers & Computer Peripherals, Clock & Timing, Lighting
Spécifications techniques
Battery Voltage
1.2V
Battery Capacity
150mAh
External Diameter
-
Battery Terminals
PCB Pins
External Width
14.1mm
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Technology
Nickel Metal Hydride
Battery Size Code
Button Cell
External Height
7mm
Pack Quantity
1
External Depth
26mm
Weight
6g
Battery NEDA Code
-
Product Range
-
Législation et Questions environnementales
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (25-Jun-2020)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
