2. Optoelectronics & Displays
                                                                                                3. Displays
                                                                                                4. LED Displays
                                                                                                5. Dot Matrix LED Displays
                                                                                                Imprimer la page

                                                                                                VAOM-A07573S9-BW/32

                                                                                                LED Dot Matrix Display, Red, 1.8 V, 10 mcd, 5 x 7, 17.8mm x 12.7mm, 660 nm

                                                                                                VCC / VISUAL COMMUNICATIONS COMPANY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                VCC / VISUAL COMMUNICATIONS COMPANY VAOM-A07573S9-BW/32
                                                                                                FabricantVCC / VISUAL COMMUNICATIONS COMPANY
                                                                                                Réf. FabricantVAOM-A07573S9-BW/32
                                                                                                Code Commande79R5602
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                VCC / VISUAL COMMUNICATIONS COMPANY
                                                                                                FabricantVCC / VISUAL COMMUNICATIONS COMPANY
                                                                                                Réf. FabricantVAOM-A07573S9-BW/32
                                                                                                Code Commande79R5602
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                LED ColorRed
                                                                                                Forward Voltage1.8V
                                                                                                Luminous Intensity10mcd
                                                                                                Display Dots x Lines5 x 7
                                                                                                Display Size17.8mm x 12.7mm
                                                                                                Peak Wavelength660nm
                                                                                                Product Range-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Aperçu du produit

                                                                                                The VAOM-A07573S9-BW/32 is a super bright red Dot-Matrix Display made of GaP/GaP chip with 0.7-inch common anode. It features solder temperature 1/16-inch below seating plane for 3 seconds at 260°C and 565nm peak emission wavelength.

                                                                                                • -25 to 85°C Operating temperature range

                                                                                                Applications

                                                                                                Industrial

                                                                                                Spécifications techniques

                                                                                                LED Color

                                                                                                Red

                                                                                                Luminous Intensity

                                                                                                10mcd

                                                                                                Display Size

                                                                                                17.8mm x 12.7mm

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Forward Voltage

                                                                                                1.8V

                                                                                                Display Dots x Lines

                                                                                                5 x 7

                                                                                                Peak Wavelength

                                                                                                660nm

                                                                                                MSL

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2018)