Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.470 |
| 25+ | $3.240 |
| 50+ | $3.030 |
| 100+ | $2.850 |
| 250+ | $2.710 |
| 500+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG403DY-E3.Copy
Newark Part No.15AC9951
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 15V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ30ohm
On Resistance Max30ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
± 15V
No. of Pins
16Pins
On Resistance Typ
30ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single & Dual Supply
IC Case / Package
SOIC
No. of Channels
2Channels
On Resistance Max
30ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
