Imprimer la page
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 16 semaine(s)
| Quantité | Prix |
|---|---|
| 1000+ | 0,908 $ |
| 2000+ | 0,825 $ |
| 4000+ | 0,740 $ |
| 6000+ | 0,714 $ |
| 10000+ | 0,699 $ |
Prix pour :Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
908,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantVISHAY
Réf. FabricantHV1812Y332KXHATHV
Code Commande95Y3219
Gamme de produitHV Series
Fiche technique
Capacitance3300pF
Voltage(DC)3kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeHV Series
Product Length4.58mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Width3.2mm
Capacitor TerminalsWraparound
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
The Vishay HV high voltage series are surface mount multilayer ceramic chip capacitors with X7R dielectric. The capacitance range includes 180pF to 15nF. These multilayer ceramic chip capacitors are used for high voltage applications. They have excellent reliability and thermal shock performance. These capacitors can be used as include input filter capacitors, output filter capacitors, snubber capacitors to reduce MOSFET voltage spikes and filtering for switching power supplies.
- High voltage breakdown compared to standard design
- High reliable serial electrode design
- Protective surface coating may be required to prevent surface arcing
- Wet build process and Ni barrier 100% tin plated matte finish
- Reliable noble metal electrode (NME) system
- EIA 1812, 1825, 2220, 2225 case sizes available
- Available with 3000VDC, 4000VDC and 5000VDC voltages
- Temperature coefficient of capacitance (TCC) is ±15% from -55°C to +125°C with 0 VDC applied
- Available with ±5%, ±10% and ±20% capacitance tolerance
- Operating temperature range from -55°C to +125°C
Spécifications techniques
Capacitance
3300pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
MSL
-
Voltage(DC)
3kV
Capacitance Tolerance
± 10%
Product Range
HV Series
Operating Temperature Min
-55°C
Product Width
3.2mm
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Documents techniques (1)
Produits de remplacement pour HV1812Y332KXHATHV
1 produit trouvé
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit