Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,265 $ |
| 10+ | 0,151 $ |
| 25+ | 0,142 $ |
| 50+ | 0,132 $ |
| 100+ | 0,124 $ |
| 500+ | 0,114 $ |
| 1000+ | 0,099 $ |
| 2500+ | 0,094 $ |
Informations produit
Aperçu du produit
The 225232500104 is axial leaded Multilayer Ceramic Capacitor with a X7R dielectric. The Mono-kap™ series capacitor construction consists of ceramic dielectric material processed into a tape. Metal electrode patterns are applied using a thick film screening process. Multiple layers are stacked and laminated in such a manner that electrodes are alternately exposed when the pattern is cut into individual chip capacitor. The capacitor is fired through a high temperature profile to mature the ceramic and metal into a homogeneous unit. Metal end terminations are applied and fired to provide electrical connection between the individual layers. Tinned leads are attached using a solder. Encapsulation consists of a moisture-resistant gold color conformal epoxy coating that meets the flame requirements of "UL94V-0" standard. The ceramic is a commonly used dielectric material that can improves capacitor power dissipation. It is designed to prevent surface arc-over in high-voltage applications.
- Very high capacitance per unit volume
- -55 to 125°C Operating temperature range
Applications
Industrial, Commercial
Spécifications techniques
0.1µF
± 10%
X7R
Radial Leaded
-
2.6mm
-55°C
-
50V
Radial Leaded
2.5mm
K Series
4mm
4mm
125°C
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits de remplacement pour K104K15X7RF53L2
1 produit trouvé
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit