2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Solid State Relays & Contactors
                                                                                                  5. MOSFET Solid State Relays
                                                                                                  Imprimer la page

                                                                                                  LH1520AAC

                                                                                                  MOSFET Relay, MOSFET, DPST-NO (2 Form A), AC / DC, 350 V, 150 mA, SMD-8, Surface Mount

                                                                                                  VISHAY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  VISHAY LH1520AAC
                                                                                                  FabricantVISHAY
                                                                                                  Réf. FabricantLH1520AAC
                                                                                                  Code Commande58K1795
                                                                                                  Gamme de produitLH1520 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 7 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1000+4,700 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 2000
                                                                                                  Multiple: 2000
                                                                                                  9 400,00 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  VISHAY
                                                                                                  FabricantVISHAY
                                                                                                  Réf. FabricantLH1520AAC
                                                                                                  Code Commande58K1795
                                                                                                  Gamme de produitLH1520 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Contact FormDPST-NO (2 Form A)
                                                                                                  Load TypeAC / DC
                                                                                                  Load Voltage Max350V
                                                                                                  Load Current150mA
                                                                                                  MOSFET Relay Package StyleSMD-8
                                                                                                  Relay MountingSurface Mount
                                                                                                  Relay TerminalsGull Wing
                                                                                                  Forward Current If1mA
                                                                                                  On State Resistance Max25ohm
                                                                                                  Isolation Voltage5.3kV
                                                                                                  I/O Capacitance Typ1.1pF
                                                                                                  Off State Leakage Current Max1µA
                                                                                                  Product RangeLH1520 Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Aperçu du produit

                                                                                                  The LH1520AAC is a SMD Solid State Relay constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. This dual 1-form-A relay is SPST normally-open switches that can replace electromechanical relay in many applications. The die is fabricated in a high-voltage dielectrically isolated technology is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition the relay employs current limiting circuitry, enabling it to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory surge requirements when overvoltage protection is provided.

                                                                                                  • Current limit protection
                                                                                                  • High surge capability
                                                                                                  • Clean bounce free switching
                                                                                                  • Low power consumption

                                                                                                  Applications

                                                                                                  Industrial, Communications & Networking, Sensing & Instrumentation

                                                                                                  Spécifications techniques

                                                                                                  Contact Form

                                                                                                  DPST-NO (2 Form A)

                                                                                                  Load Voltage Max

                                                                                                  350V

                                                                                                  MOSFET Relay Package Style

                                                                                                  SMD-8

                                                                                                  Relay Terminals

                                                                                                  Gull Wing

                                                                                                  On State Resistance Max

                                                                                                  25ohm

                                                                                                  I/O Capacitance Typ

                                                                                                  1.1pF

                                                                                                  Product Range

                                                                                                  LH1520 Series

                                                                                                  Load Type

                                                                                                  AC / DC

                                                                                                  Load Current

                                                                                                  150mA

                                                                                                  Relay Mounting

                                                                                                  Surface Mount

                                                                                                  Forward Current If

                                                                                                  1mA

                                                                                                  Isolation Voltage

                                                                                                  5.3kV

                                                                                                  Off State Leakage Current Max

                                                                                                  1µA

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Produits de remplacement pour LH1520AAC

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (07-Nov-2024)
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
                                                                                                  ESG