| Quantité | Prix |
|---|---|
| 1+ | 4,350 $ |
| 10+ | 2,990 $ |
| 25+ | 2,950 $ |
| 50+ | 2,560 $ |
| 100+ | 2,170 $ |
| 250+ | 2,050 $ |
| 500+ | 1,910 $ |
Informations produit
Aperçu du produit
The SIP32429DN-T1-GE4 is a Load Switch with programmable current limit and slew rate control. The load switch that integrates multiple control features that simplify the design and increase the reliability of the circuitry connected to the switch. An internally generated gate drive voltage ensures good RON linearity over the input voltage operating range. It has a slew rate control circuit that controls the switch turn-on time to the value set by an external capacitor. When an OCP or an OTP fault condition is detected the FLG pin is pulled low. For this switch the fault flag will release 150ms after the fault condition is cleared and the switch will automatically turn on at the programmed slew rate. This device features a low voltage control logic interface which can be controlled without the need for level shifting.
- Programmable soft start
- Programmable current limit
- Over-temperature protection
- -40 to 85°C Temperature range
Spécifications techniques
High Side
28V
0.056ohm
10Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
3.5A
DFN
Yes
1Outputs
85°C
-
No SVHC (16-Jan-2020)
DFN
Documents techniques (2)
Produits de remplacement pour SIP32429DN-T1-GE4
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit