Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantVISHAY
Réf. FabricantVEML6031X00
Code Commande
Mise en bobine50AJ6152
Bandes découpées50AJ6152
Votre numéro de pièce
1 911 En Stock
Options de conditionnement
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,370 $ | 2,37 $ |
| Total Prix | 2,37 $ | ||
Bandes découpées & Mise en bobine
| Quantité | Prix |
|---|---|
| 1+ | 2,370 $ |
| 10+ | 2,030 $ |
| 25+ | 2,010 $ |
| 50+ | 1,980 $ |
| 100+ | 1,950 $ |
| 250+ | 1,870 $ |
| 500+ | 1,710 $ |
| 1000+ | 1,420 $ |
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantVISHAY
Réf. FabricantVEML6031X00
Code Commande
Mise en bobine50AJ6152
Bandes découpées50AJ6152
Fiche technique
Sensor TypeAmbient Light
Output InterfaceI2C
Wavelength-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins6Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Aperçu du produit
High accuracy ambient light digital 16bit resolution sensor in a miniature opaque 2.67mm x 2.45mm package. It includes a high sensitive photodiode, a low noise amplifier, a 16bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature. The ambient light result is as digital value available. Applications include ambient light sensor in automotive for display backlight controls, infotainment systems, rear view mirror dimming, interior lighting control systems and head-up displays.
- Surface-mount package, no scattered light by FAM package, intensity of 0.0023lx/cnt
- Dimensions (L x W x H) is 2.67mm x 2.45mm x 0.6mm
- AEC-Q100 qualified
- Ambient light sensor (ALS) integrated module, improved linearity: ±1%
- Supply voltage range VDD from 2.5V to 3.6V
- Communication via I2C interface, separate IR channel
- I2C bus H-level range from 1.7V to 3.6V, detectable maximum illuminance of 200klx
- Floor life of 4 weeks according to J-STD-020, MSL level 2a
- Low shut down current consumption of typ. 0.5μA, selectable integration time of 3.125ms to 400ms
- Operating temperature range from -40 to + 100°C
Spécifications techniques
Sensor Type
Ambient Light
Wavelength
-
Supply Voltage Max
3.6V
Sensor Case / Package
SMD
Sensor Mounting
Surface Mount
Operating Temperature Max
110°C
Qualification
AEC-Q100
Output Interface
I2C
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
SMD
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Documents techniques (2)
Produits associés
1 produit trouvé