Informations produit
Produits de remplacement pour VS-HFA15TB60PBF
1 produit trouvé
Aperçu du produit
The VS-HFA15TB60PBF is a HEXFRED® ultrafast soft Recovery Diode features higher frequency operation and reduced power loss in diode and switching transistor. Employing the latest in epitaxial construction and advanced processing techniques it features a superb combination of characteristics which result in performance which is unsurpassed by any rectifier previously available. In addition to ultrafast recovery time, the HEXFRED® product line features extremely low values of peak recovery current (IRRM) and does not exhibit any tendency to snap-off during the tb portion of recovery. The HEXFRED features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These HEXFRED advantages can help to significantly reduce snubbing, component count and heatsink sizes.
- Reduced RFI and EMI
- Ultrafast and ultra soft recovery
- 60A Maximum repetitive forward current
- 1.7k/W Junction to case thermal resistance
- 80k/W Junction to ambient thermal resistance
Applications
Power Management, Motor Drive & Control
Spécifications techniques
600V
Single
60ns
150°C
2 Pin
-
15A
2V
150A
TO-220AC
-
No SVHC (16-Jan-2020)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit