Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSS8D3M6HM3/HCopy
Newark Part No.
Full Reel24AJ2749
Re-Reel78AH2394
Cut Tape78AH2394
Product RangeTMBS eSMP Series
Your Part Number
3,150 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
3145 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.174 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.380 | $0.174 |
| 10+ | $0.896 | $0.174 |
| 25+ | $0.801 | $0.174 |
| 50+ | $0.707 | $0.174 |
| 100+ | $0.612 | $0.174 |
| 250+ | $0.551 | $0.174 |
| 500+ | $0.490 | $0.174 |
| 1000+ | $0.449 | $0.174 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.414 |
| 20000+ | $0.378 |
| 30000+ | $0.357 |
| 50000+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSS8D3M6HM3/HCopy
Newark Part No.
Full Reel24AJ2749
Re-Reel78AH2394
Cut Tape78AH2394
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-221AD
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current60A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
60A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
DO-221AD
Forward Voltage Max
620mV
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for VSS8D3M6HM3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
