2. Crystals & Oscillators
                                                                                                  3. Crystals
                                                                                                  Imprimer la page

                                                                                                  XT9S20ANA4M

                                                                                                  Crystal, Through Hole, 4 MHz, Through Hole, 11mm x 4.65mm, 50 ppm, 20 pF, 30 ppm, XT49S Series

                                                                                                  VISHAY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  VISHAY XT9S20ANA4M
                                                                                                  FabricantVISHAY
                                                                                                  Réf. FabricantXT9S20ANA4M
                                                                                                  Code Commande18C1488
                                                                                                  Gamme de produitXT49S Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 16 semaine(s)

                                                                                                  Informations produit

                                                                                                  VISHAY
                                                                                                  FabricantVISHAY
                                                                                                  Réf. FabricantXT9S20ANA4M
                                                                                                  Code Commande18C1488
                                                                                                  Gamme de produitXT49S Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Nom4MHz
                                                                                                  Crystal CaseThrough Hole, 11mm x 4.65mm
                                                                                                  Frequency Stability + / -50ppm
                                                                                                  Load Capacitance20pF
                                                                                                  Frequency Tolerance + / -30ppm
                                                                                                  Product RangeXT49S Series
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Aperçu du produit

                                                                                                  The XT9S20ANA4M is a 11.1 x 4.7mm Low Profile SMD type Crystal with excellent aging and extended frequency range. Frequency range of 3.5 to 66MHz, load capacitance of 20pF and frequency tolerance at ±30ppm.

                                                                                                  • Ageing ±5ppm per year (maximum)
                                                                                                  • AT-cut Fundamental mode
                                                                                                  • 150Ω ESR

                                                                                                  Applications

                                                                                                  Clock & Timing

                                                                                                  Spécifications techniques

                                                                                                  Frequency Nom

                                                                                                  4MHz

                                                                                                  Frequency Stability + / -

                                                                                                  50ppm

                                                                                                  Frequency Tolerance + / -

                                                                                                  30ppm

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Crystal Case

                                                                                                  Through Hole, 11mm x 4.65mm

                                                                                                  Load Capacitance

                                                                                                  20pF

                                                                                                  Product Range

                                                                                                  XT49S Series

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Documents techniques (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (16-Jan-2020)