Quantité | Prix |
---|---|
1+ | 2 337,590 $ |
3+ | 2 248,810 $ |
5+ | 2 204,430 $ |
10+ | 2 160,060 $ |
25+ | 2 086,080 $ |
Informations produit
Aperçu du produit
MTO009 is an objective lens for mantis Pixo/Ergo systems microscope (8X SLWD, 14.4mm pupil diameter). To ensure user get the highest image quality, each dedicated lens combines the finest optical quality glass and special coatings to give a high resolution, high contrast view. For the most demanding subjects there are a range of Super Long Working Distance (SLWD) objective lenses. Mantis has few, simple to operate controls to ensure that every user quickly and effectively becomes confident with the instrument. Rotating the multi-view turret allows three different magnifications of user's subject with a simple operation without changing view. To switch between turret positions, gently rotate the turret clockwise or anti-clockwise to the desired position. There is a determined position where each lens lines up properly and will lock into position. All of the objectives are designed to be parfocal. When rotating the turret, the objective will remain in focus.
- 8X SLWD objective, 113mm max. working distance
- 17.9mm measured max FoV, 14.4mm pupil diameter
- 0.56" diameter, 0.7" field of view, 4.44" working distance, 8X SLWD lens size
Spécifications techniques
Objective Lens - 8X SLWD
Mantis PIXO, ERGO Series
Mantis PIXO, ERGO Series Ergonomic Stereo Microscopes
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit