Audio Signal Indicator Units :
86 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,280 $ | - | 12V | 2 Tone | 122dB | - | - | - | 1A | 245mm | - | - | ||||||
47T4095 | EATON CUTLER HAMMER | Each | 1+ 166,250 $ | 30V | 30V | Continuous | 83dB | IP40, NEMA 12 | RMQ-Titan M22 Series | - | - | 1.2" | -25°C | 70°C | ||||
92F6383 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 600,080 $ 5+ 581,800 $ | 120V | - | Continuous | 103dBA | NEMA 4X, NEMA 12, NEMA 12K | 876 Series | - | 130mA | 84mm | - | - | ||||
92F6372 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 103,920 $ 5+ 93,520 $ 10+ 88,320 $ | - | 24V | Continuous | - | - | E100 Series | 2.8kHz | 18mA | 44mm | 0°C | 55°C | ||||
92F6380 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 334,590 $ | 120V | - | Continuous | 103dBA | - | 874 Series | - | 130mA | 54mm | - | - | ||||
BANNER ENGINEERING | Each | 1+ 209,780 $ | - | 30V | Continuous | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
92F6374 | Each | 1+ 503,840 $ 5+ 488,490 $ | 120V | - | Continuous | 88dBA | - | 340 Series | - | 62mA | 102mm | - | - | |||||
92B9854 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 608,740 $ 5+ 578,310 $ | - | 24V | Continuous | 101dBA | - | 877 Series | - | 160mA | 84mm | - | - | ||||
41B8185 | Each | 1+ 62,420 $ 5+ 60,520 $ 10+ 57,410 $ | - | - | - | 92dB | - | - | - | - | - | - | - | |||||
67X5682 | Each | 1+ 175,950 $ | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||||
67X5681 | Each | 1+ 243,740 $ | 120V | - | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 45mA | - | -30°C | 60°C | |||||
Each | 1+ 119,030 $ 10+ 109,020 $ 25+ 107,590 $ 50+ 105,050 $ 100+ 98,490 $ Plus de tarifs | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | ||||||
Each | 1+ 96,650 $ 10+ 89,710 $ | 24V | 24V | Continuous | 85dBA | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | ||||||
31C8038 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 3 093,950 $ | 120V | - | Multiple | 120dB | NEMA 3R | 5530M Series | - | 380mA | 222mm | - | - | ||||
PATLITE (U.S.A.) | Each | 1+ 362,810 $ | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
MOFLASH SIGNALLING | Each | 1+ 35,160 $ 5+ 32,140 $ 10+ 31,520 $ 25+ 30,860 $ 50+ 29,330 $ Plus de tarifs | 24V | 24V | Continuous, Pulse | 85dBA | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ 66,540 $ 5+ 60,840 $ 10+ 59,200 $ 25+ 58,130 $ 50+ 55,560 $ Plus de tarifs | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | ||||||
31M5908 RoHS | Each | 1+ 64,290 $ 5+ 58,770 $ 10+ 57,190 $ 25+ 56,160 $ 50+ 53,670 $ Plus de tarifs | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ 128,130 $ 10+ 117,450 $ 25+ 115,920 $ 50+ 113,210 $ 100+ 106,190 $ Plus de tarifs | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | ||||||
Each | 1+ 66,310 $ 5+ 60,610 $ 10+ 58,970 $ 25+ 57,900 $ 50+ 55,330 $ Plus de tarifs | - | 28V | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C | ||||||
67X5620 | Each | 1+ 203,880 $ 5+ 183,480 $ 10+ 173,300 $ | 120V | - | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 21mA | - | -30°C | 60°C | |||||
67X5680 | Each | 1+ 231,950 $ 5+ 208,750 $ 10+ 197,160 $ | 120V | - | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 41mA | - | -30°C | 60°C | |||||
31M5910 RoHS | Each | 1+ 66,540 $ 5+ 60,840 $ 10+ 59,200 $ 25+ 58,130 $ 50+ 55,560 $ Plus de tarifs | - | 24V | Multiple | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
18K7926 | Each | 1+ 497,930 $ 5+ 449,280 $ 10+ 397,240 $ 25+ 369,700 $ 50+ 337,330 $ | 230V | - | Single | 120dB | IP65 | - | - | 460mA | 95mm | -30°C | 45°C | |||||
MOFLASH SIGNALLING | Each | 1+ 35,160 $ 5+ 32,140 $ 10+ 31,520 $ 25+ 30,860 $ 50+ 29,330 $ Plus de tarifs | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | |||||