PCB Receptacles :
14 513 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Connector Systems
Pitch Spacing
No. of Rows
Gender
No. of Contacts
Connector Type
Connector Mounting
Product Range
Contact Material
Contact Plating
Connector Body Material
Connector Orientation
Contact Current Rating
Contact Termination Type
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 0,365 $ 250+ 0,277 $ 500+ 0,248 $ 1000+ 0,223 $ 5000+ 0,203 $ | Board-to-Board | 2.54mm | 1Rows | Receptacle | 3Contacts | - | Through Hole Mount | 2212S | Copper Alloy | Gold Plated Contacts | - | - | - | Through Hole | |||||
Each | 1+ 1,000 $ 250+ 0,918 $ 500+ 0,779 $ 1000+ 0,695 $ 2500+ 0,515 $ Plus de tarifs | Board-to-Board | 2.54mm | 1Rows | Receptacle | 6Contacts | - | Through Hole Mount | SSW Series | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
MULTICOMP PRO | Each | 1+ 0,062 $ | Board-to-Board | 2.54mm | 1Rows | Receptacle | 4Contacts | - | Through Hole Mount | 2212S | Phosphor Bronze | Gold Plated Contacts | - | - | - | Through Hole | |||||
38K5903 RoHS | Each | 10+ 1,170 $ 100+ 1,010 $ 500+ 0,958 $ 1000+ 0,879 $ 2500+ 0,844 $ Plus de tarifs | Board-to-Board | 2.54mm | 1Rows | - | 3Contacts | - | Through Hole Mount | M20 | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | |||||
Each | 1+ 1,340 $ 250+ 1,230 $ 500+ 1,050 $ 1000+ 0,918 $ 2500+ 0,682 $ Plus de tarifs | Board-to-Board | 2.54mm | 1Rows | Receptacle | 8Contacts | - | Through Hole Mount | SSW Series | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ 1,950 $ 10+ 1,710 $ 100+ 1,480 $ 250+ 1,420 $ 500+ 1,360 $ Plus de tarifs | Board-to-Board | 2.54mm | 2Rows | - | 6Contacts | - | Through Hole Mount | M20 | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ 1,850 $ 50+ 1,450 $ 100+ 1,170 $ 500+ 1,000 $ 1000+ 0,793 $ Plus de tarifs | Board-to-Board | 2.54mm | 1Rows | Receptacle | 8Contacts | - | Through Hole Mount | SSQ Series | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
MULTICOMP PRO | Each | 1+ 0,220 $ 250+ 0,167 $ 500+ 0,149 $ 1000+ 0,134 $ 5000+ 0,123 $ | Board-to-Board | 2.54mm | 1Rows | Receptacle | 2Contacts | - | Through Hole Mount | 2212S Series | Copper Alloy | Gold Plated Contacts | - | - | - | Through Hole | |||||
Each | 1+ 0,891 $ 10+ 0,716 $ 25+ 0,656 $ 50+ 0,643 $ 100+ 0,631 $ Plus de tarifs | Wire-to-Board | 1.5mm | 1Rows | Receptacle | 6Contacts | - | Through Hole Mount | CLIK-Mate 503159 Series | Copper Alloy | Tin Plated Contacts | - | - | - | Through Hole Straight | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,290 $ 10+ 1,130 $ 25+ 1,030 $ 50+ 0,989 $ 100+ 0,953 $ Plus de tarifs | Wire-to-Board | 2mm | 1Rows | - | 2Contacts | - | Surface Mount | CLIK-Mate 502494 Series | Copper Alloy | Tin Plated Contacts | Resin Body | Right Angle | 3A | Solder | ||||||
Each | 1+ 0,745 $ 10+ 0,634 $ 25+ 0,599 $ 50+ 0,569 $ 100+ 0,538 $ Plus de tarifs | Wire-to-Board | 1.5mm | 1Rows | Receptacle | 4Contacts | - | Through Hole Mount | CLIK-Mate 503159 Series | Copper Alloy | Tin Plated Contacts | - | - | - | Through Hole Straight | ||||||
Each | 1+ 4,860 $ 25+ 4,730 $ 50+ 4,600 $ 100+ 4,310 $ 500+ 4,120 $ Plus de tarifs | Board-to-Board | 4.19mm | 2Rows | - | 20Contacts | - | Through Hole Mount | IPBS Series | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ 3,060 $ 50+ 2,590 $ 100+ 2,170 $ 500+ 1,770 $ 1000+ 1,520 $ Plus de tarifs | Board-to-Board | 1.27mm | 2Rows | Receptacle | 10Contacts | - | Surface Mount Straight | CLP Series | Phosphor Bronze | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ 1,380 $ 50+ 1,090 $ 100+ 0,876 $ 500+ 0,751 $ 1000+ 0,598 $ Plus de tarifs | Board-to-Board | 2.54mm | 1Rows | Receptacle | 6Contacts | - | Through Hole Mount | SSQ Series | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
MULTICOMP PRO | Each | 1+ 0,732 $ 250+ 0,554 $ 500+ 0,497 $ 1000+ 0,447 $ 5000+ 0,406 $ | Board-to-Board | 2.54mm | 2Rows | Receptacle | 8Contacts | - | Through Hole Mount | 2214S | Copper Alloy | Gold Plated Contacts | - | - | - | Through Hole | |||||
Each | 1+ 2,560 $ 50+ 2,160 $ 100+ 1,810 $ 500+ 1,490 $ 1000+ 1,270 $ Plus de tarifs | Board-to-Board | 1.27mm | 2Rows | Receptacle | 10Contacts | - | Surface Mount Straight | CLP Series | Phosphor Bronze | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ 4,620 $ 50+ 3,770 $ 100+ 3,200 $ 500+ 2,840 $ 1000+ 2,200 $ Plus de tarifs | Board-to-Board | 5.08mm | 1Rows | Receptacle | 4Contacts | - | Surface Mount | HPF Series | Beryllium Copper | Tin Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ 3,160 $ 50+ 2,940 $ 100+ 2,510 $ 500+ 2,210 $ 1000+ 1,730 $ Plus de tarifs | Board-to-Board | 2.54mm | 1Rows | Receptacle | 10Contacts | - | Through Hole Mount | SSW Series | Phosphor Bronze | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ 0,826 $ 50+ 0,641 $ 100+ 0,517 $ 500+ 0,441 $ 1000+ 0,333 $ Plus de tarifs | Board-to-Board | 2.54mm | 1Rows | Receptacle | 2Contacts | Receptacle Female Contact | Through Hole Mount | SLW Series | Phosphor Bronze | - | PET (Polyester), Glass Filled Body | Straight | 5.2A | Solder | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,800 $ 10+ 2,600 $ 25+ 2,560 $ 50+ 2,510 $ 100+ 2,450 $ Plus de tarifs | Wire-to-Board | 1.5mm | 2Rows | - | 12Contacts | - | Surface Mount | CLIK-Mate 503154 Series | Copper Alloy | Tin Plated Contacts | Nylon (Polyamide) Body | Straight | 2A | Solder | ||||||
MULTICOMP PRO | Each | 1+ 0,334 $ 10+ 0,308 $ 25+ 0,288 $ | Board-to-Board | 2.54mm | 2Rows | Receptacle | 12Contacts | - | Through Hole Mount | 2214S | Copper Alloy | Gold Plated Contacts | - | - | - | Through Hole | |||||
Each | 1+ 3,210 $ 50+ 2,660 $ 100+ 2,200 $ 500+ 1,880 $ 1000+ 1,690 $ Plus de tarifs | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | Receptacle | 10Contacts | - | Surface Mount Straight | FLE Series | Phosphor Bronze | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ 6,380 $ 25+ 5,590 $ 50+ 5,080 $ 100+ 4,630 $ 500+ 4,270 $ Plus de tarifs | Board-to-Board | 2.54mm | 2Rows | Receptacle | 20Contacts | - | Through Hole Mount | ESQ Series | Phosphor Bronze | Gold Plated Contacts | - | - | - | Through Hole | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 1,730 $ 10+ 1,690 $ 25+ 1,490 $ 50+ 1,380 $ 100+ 1,260 $ Plus de tarifs | Wire-to-Board | 1.27mm | 2Rows | Receptacle | 10Contacts | Board to Board | Through Hole Mount | FCI Minitek127 20021311 Series | Copper Alloy | Gold Plated Contacts | - | - | - | Through Hole | |||||
Each | 1+ 4,420 $ 50+ 3,560 $ 100+ 2,980 $ 500+ 2,600 $ 1000+ 2,230 $ Plus de tarifs | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | Receptacle | 10Contacts | - | Through Hole Mount | SFMC Series | Beryllium Copper | Gold Plated Contacts | - | - | - | Through Hole | ||||||