2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Imprimer la page

                                                                                                  ECT 310

                                                                                                  Evaluation Module, DC/DC Converter, STM300/312, Battery Less EnOcean Radio Modules

                                                                                                  ENOCEAN
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ENOCEAN ECT 310
                                                                                                  FabricantENOCEAN
                                                                                                  Réf. FabricantECT 310
                                                                                                  Code Commande24W4910
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  ENOCEAN
                                                                                                  FabricantENOCEAN
                                                                                                  Réf. FabricantECT 310
                                                                                                  Code Commande24W4910
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerEnocean
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeDC / DC Converter
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsUnit only
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The output power is in the range from μW to mW and depends on the actual temperature difference at the Peltier element. ECT 310 is designed and optimised for powering EnOcean radio modules in sensors and actuators. To achieve best system efficiency the output voltage is regulated only roughly. A typical thermo-driven sensor consists of a sensor element, a small Peltier element, the ECT 310 DC/DC converter and an EnOcean STM 300 radio module.

                                                                                                  • Thermo Harvester solution
                                                                                                  • DC-DC converter, works with standard Peltier elements
                                                                                                  • Designed and optimised for thermopowered EnOcean wireless applications
                                                                                                  • SMD footprint
                                                                                                  • Directly to be soldered onto EnOcean STM 312 wireless sensor transmitter module
                                                                                                  • Powers STM 300 module to realise bidirectional wireless sensors and actuators

                                                                                                  Applications

                                                                                                  Building Automation, Industrial, Medical, Wireless

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Enocean

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  DC / DC Converter

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Unit only

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised