Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Aperçu du produit
ULINKPRO-5V-ADPT is an optional accessory for the ULINKpro debug and trace unit. This plug-in attachment extends the ULINKpros capabilities to allow 5V only devices. The 5V Adapter replaces ULINKpro's standard 20 pin ribbon cable, and connects to either the 10 pin (Cortex Debug) or 20 pin (Cortex Debug + ETM) connectors on Keil evaluation boards.
- Expands the I/O voltage range to 1.5V to 5.5V to accommodate 5V only devices
- Supports JTAG and SW clock speeds up to 50MHz
- Provides full speed data trace capture
- Supports instruction trace capture up to 400Mbps using 4 pin ETM
Applications
Embedded Design & Development
Remarques
Companion with ULINKPRO debug unit. Sold separately.
Spécifications techniques
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Adaptor Board
SVHC
No SVHC (16-Jul-2019)
Core Architecture
ARM
Silicon Core Number
-
For Use With
Keil Evaluation Boards
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:3D991
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (16-Jul-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit