5 Résultats trouvés pour "PHILIPS"
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11AN2385 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,530 $ | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 MagniV | S12ZVC | 125°C | Surface Mount | |||||
11AN2379 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,530 $ | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | S12 MagniV | S12ZVC | 105°C | Surface Mount | |||||
11AN2388 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,140 $ 10+ 8,070 $ | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 48Pins | LQFP | 34I/O's | CAN, I2C, LIN, SCI, SPI | 4KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 MagniV | S12ZVL | 105°C | Surface Mount | |||||
11AN2375 RoHS | Each | 1+ 6,020 $ 10+ 5,200 $ 25+ 4,560 $ 50+ 4,270 $ 100+ 3,720 $ Plus de tarifs | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 32MHz | 32KB | 32Pins | QFN-EP | 18I/O's | I2C, LIN, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12 MagniV | S12ZVL | 125°C | Surface Mount | |||||
11AN2384 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,880 $ | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | 16 bit | 32MHz | 192KB | 64Pins | LQFP-EP | 42I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 5.5V | 18V | -40°C | S12 MagniV | S12ZVC | 125°C | Surface Mount | |||||