3 Résultats trouvés pour "PHILIPS"
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32AJ9000 RoHS | Each | 1+ 7,190 $ 10+ 6,220 $ 25+ 5,440 $ 50+ 5,110 $ 100+ 4,420 $ Plus de tarifs | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 16KB | 28Pins | TSSOP | 22I/O's | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08SG | 85°C | Surface Mount | AEC-Q100 | |||||
32AJ6554 RoHS | Each | 1+ 13,990 $ 10+ 13,080 $ 25+ 12,710 $ 50+ 11,470 $ 100+ 10,800 $ Plus de tarifs | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | LQFP | 34I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | |||||
32AJ6566 RoHS | Each | 1+ 3,690 $ 10+ 3,190 $ 25+ 2,800 $ 50+ 2,620 $ 192+ 2,270 $ Plus de tarifs | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, UART | 2KB | 6Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | |||||