37 Résultats trouvés pour "overloads"
Trouvez une vaste gamme de PTC Thermistors dans Newark Électronique Canada. Nous stockons une large sélection de PTC Thermistors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,130 $ 10+ 1,060 $ 25+ 1,010 $ 50+ 0,971 $ 100+ 0,933 $ Plus de tarifs | Min : 1 / Mult : 1 | 260ohm | - | Through Hole | PTCCL Series | 265V | - | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 39mA | Lead | 59mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ 4,230 $ 10+ 4,040 $ 25+ 3,900 $ 50+ 3,600 $ 100+ 3,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 500ohm | Through Hole | Through Hole | PTCEL | 700VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
VISHAY | Each | 1+ 1,280 $ 10+ 1,220 $ 25+ 1,160 $ 50+ 1,120 $ 100+ 1,080 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.2kohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 19mA | Lead (17-Jan-2023) | 29mA | 135°C | 145°C | 5mm | - | - | ||||
Each | 1+ 2,630 $ 10+ 2,380 $ 25+ 2,300 $ 50+ 2,240 $ 100+ 2,120 $ Plus de tarifs | Min : 1 / Mult : 1 | 400ohm | Through Hole | Through Hole | PTCCL | 600V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -20°C | 85°C | Disc, Radial Leaded | ± 30% | 10mA | To Be Advised | 50mA | 90°C | 115°C | 10mm | - | - | |||||
Each | 1+ 1,560 $ 10+ 1,490 $ 25+ 1,410 $ 50+ 1,360 $ 100+ 1,280 $ Plus de tarifs | Min : 1 / Mult : 1 | 5ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 7mm | - | - | |||||
VISHAY | Each | 1+ 1,310 $ 10+ 1,250 $ 25+ 1,180 $ 50+ 1,140 $ 100+ 1,090 $ Plus de tarifs | Min : 1 / Mult : 1 | 3kohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 11mA | Lead (17-Jan-2023) | 17mA | 135°C | 145°C | 5mm | - | - | ||||
Each | 1+ 1,420 $ 10+ 1,350 $ 25+ 1,280 $ 50+ 1,230 $ 100+ 1,190 $ Plus de tarifs | Min : 1 / Mult : 1 | 50ohm | Through Hole | Through Hole | PTCTL | 600V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 50mA | To Be Advised | 140mA | - | - | 8.5mm | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,460 $ 10+ 1,390 $ 25+ 1,320 $ 50+ 1,270 $ 100+ 1,220 $ Plus de tarifs | Min : 1 / Mult : 1 | 120ohm | Through Hole | Through Hole | PTCCL-265V | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 63mA | To Be Advised | 95mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ 0,768 $ 10+ 0,768 $ 25+ 0,768 $ 50+ 0,768 $ 100+ 0,768 $ Plus de tarifs | Min : 1 / Mult : 1 | 10ohm | - | Through Hole | PTCTL Series | 600V | - | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 175mA | Lead | 400mA | - | - | 13mm | - | - | |||||
Each | 1+ 4,970 $ 10+ 4,720 $ 25+ 4,370 $ 50+ 4,150 $ 100+ 4,040 $ Plus de tarifs | Min : 1 / Mult : 1 | 60ohm | Through Hole | Through Hole | PTCEL | 440VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 140mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 3,090 $ 10+ 2,950 $ 25+ 2,810 $ 50+ 2,760 $ 100+ 2,530 $ Plus de tarifs | Min : 1 / Mult : 1 | 120ohm | Through Hole | Through Hole | PTCEL | 440VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 85mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,816 $ 10+ 0,816 $ 25+ 0,814 $ 50+ 0,814 $ 100+ 0,813 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.6kohm | - | Through Hole | PTCCL Series | 600V | - | Overload & Over Temperature Protection | -20°C | 85°C | Disc, Radial Leaded | ± 30% | 10mA | Lead | 20mA | 90°C | 115°C | 5mm | - | - | |||||
Each | 1+ 1,550 $ 10+ 1,320 $ 25+ 1,280 $ 50+ 1,240 $ 100+ 1,200 $ Plus de tarifs | Min : 1 / Mult : 1 | 3kohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | 0 | -40°C | 85°C | PTC | ± 20% | 410mA | To Be Advised | 615mA | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ 1,560 $ 10+ 1,490 $ 25+ 1,410 $ 50+ 1,360 $ 100+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 | 29ohm | Through Hole | Through Hole | PTCCL-265V | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 140mA | To Be Advised | 210mA | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ 1,330 $ 10+ 1,270 $ 25+ 1,200 $ 50+ 1,150 $ 100+ 1,110 $ Plus de tarifs | Min : 1 / Mult : 1 | 85ohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 76mA | Lead (17-Jan-2023) | 115mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ 1,980 $ 10+ 1,530 $ 25+ 1,270 $ 50+ 1,200 $ 100+ 1,180 $ Plus de tarifs | Min : 1 / Mult : 1 | 25ohm | Through Hole | Through Hole | PTCCL | 60V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 130mA | Lead (17-Jan-2023) | 195mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ 6,340 $ 10+ 5,580 $ 25+ 5,330 $ 50+ 5,150 $ 100+ 4,990 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.8ohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | 0 | 0°C | 70°C | PTC | ± 20% | 700mA | Lead (17-Jan-2023) | 1050mA | 135°C | 145°C | 20.5mm | - | - | |||||
VISHAY | Each | 1+ 1,950 $ 10+ 1,880 $ 25+ 1,780 $ 50+ 1,710 $ 100+ 1,640 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.9ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 920mA | Lead (17-Jan-2023) | 1380mA | 135°C | 145°C | 12.5mm | - | - | ||||
VISHAY | Each | 1+ 1,310 $ 10+ 1,250 $ 25+ 1,180 $ 50+ 1,140 $ 100+ 1,090 $ Plus de tarifs | Min : 1 / Mult : 1 | 6ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 270mA | Lead (17-Jan-2023) | 405mA | 135°C | 145°C | 5mm | - | - | ||||
Each | 1+ 1,950 $ 10+ 1,880 $ 25+ 1,780 $ 50+ 1,710 $ 100+ 1,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 8.4ohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 12.5mm | - | - | |||||
Each | 1+ 1,240 $ 10+ 1,190 $ 25+ 1,150 $ 50+ 1,140 $ 100+ 1,090 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.9kohm | Through Hole | Through Hole | PTCCL-265V | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 15mA | To Be Advised | 23mA | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,460 $ 10+ 1,390 $ 25+ 1,320 $ 50+ 1,270 $ 100+ 1,220 $ Plus de tarifs | Min : 1 / Mult : 1 | 260ohm | Through Hole | Through Hole | PTCCL-265V | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 39mA | To Be Advised | 59mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ 1,510 $ 10+ 1,420 $ 25+ 1,340 $ 50+ 1,290 $ 100+ 1,290 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.5ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | 0 | -40°C | 85°C | PTC | ± 20% | 470mA | Lead (17-Jan-2023) | 705mA | 135°C | 145°C | 8.5mm | - | - | |||||
VISHAY | Each | 1+ 1,850 $ 10+ 1,780 $ 25+ 1,760 $ 50+ 1,690 $ 100+ 1,690 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.3ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | 0 | -40°C | 85°C | PTC | ± 20% | 700mA | Lead (17-Jan-2023) | 1050mA | 135°C | 145°C | 10.5mm | - | - | ||||
Each | 1+ 1,720 $ 10+ 1,720 $ 25+ 1,720 $ 50+ 1,720 $ 100+ 1,720 $ Plus de tarifs | Min : 1 / Mult : 1 | 60ohm | - | Through Hole | PTCEL | 350VAC | - | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 120mA | Lead | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 |