Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantOMRON ELECTRONIC COMPONENTS
Réf. FabricantG8N-1-DC12 SK
Code Commande37K5516
Gamme de produitG8N Series
Votre numéro de pièce
Fiche technique
Modèle arrêté
Informations produit
FabricantOMRON ELECTRONIC COMPONENTS
Réf. FabricantG8N-1-DC12 SK
Code Commande37K5516
Gamme de produitG8N Series
Fiche technique
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeG8N Series
Contact Voltage DC Nom16V
Coil Resistance225ohm
Contact MaterialSilver Tin Oxide
SVHCTo Be Advised
Aperçu du produit
The G8N-1 series from Omron are through hole ultra miniature PCB relays used for automobiles. These electromechanical power relays are single pole, standard and high switching capacity relays in compact package. These relays are used in DC motor control for automobile parts and in flasher lamps.
- SPDT contact configuration
- Fully automated assembly
- Fully sealed construction
- Rated coil voltage of 12VDC
- Maximum switching current of 30A at 14VDC
- Rated load of 25A at 14VDC
- Super slim width of 7.2mm
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Spécifications techniques
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
30A
Relay Mounting
Through Hole
Product Range
G8N Series
Coil Resistance
225ohm
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit