Digital Multimeters - Hand Held :
199 produit(s) trouvé(s)Trouvez une vaste gamme de Digital Multimeters - Hand Held dans Newark Électronique Canada. Nous stockons une large sélection de Digital Multimeters - Hand Held, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Fluke, Multicomp Pro, Extech Instruments, Triplett & B&K Precision.
Afficher
Acheteur
Ingénieur
Fabricant
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 406,560 $ | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 1587 / 1577 Series | ||||||
Each | 1+ 186,260 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 3.75 | True RMS | 6600 | Auto, Manual | 1kV | 750V | 10A | 10A | 66Mohm | 3 Years | 2700 Series | ||||||
Each | 1+ 612,980 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||||
Each | 1+ 116,760 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 3.5 | Average | 2000 | Manual | 750V | 750V | 10A | 10A | 2Gohm | 3 Years | 2700 Series | ||||||
Each | 1+ 631,050 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 3.75 | Average | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | Fluke 80 Series | ||||||
Each | 1+ 215,440 $ | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance | 3.5 | True RMS | 1999 | Auto, Manual | 600V | 600V | 2A | 2A | 2Gohm | 1 Year | - | ||||||
Each | 1+ 1 052,220 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 3.5 | Average | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | - | ||||||
Each | 1+ 781,170 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 4.5 | True RMS | 19999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 Series V | ||||||
Each | 1+ 255,750 $ | AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | - | - | 60kohm | 3 Years | - | ||||||
Each | 1+ 316,280 $ | AC/DC Voltage, Continuity, Resistance | 3.5 | True RMS | 6000 | Auto, Manual | 600V | 600V | - | - | 40Mohm | 3 Years | 110 Series | ||||||
Each | 1+ 401,700 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature | 3.5 | True RMS | 6000 | Auto, Manual | 600V | 600V | 600µA | 600µA | 40Mohm | 3 Years | 110 Series | ||||||
Each | 1+ 1 167,590 $ | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature | 4.5 | True RMS | 12000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.5Gohm | Lifetime Warranty | 280 Series | ||||||
Each | 1+ 1 366,360 $ | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature | 4.5 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.5Gohm | Lifetime Warranty | 280 Series | ||||||
Each | 1+ 714,450 $ | AC/DC Current, AC/DC Voltage, Capacitance, Conductance, Diode, Frequency, Resistance | 4.5 | Average | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 Series V | ||||||
Each | 1+ 665,800 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||||
Each | 1+ 708,890 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||||
Each | 1+ 389,190 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.5 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 3 Years | 110 Series | ||||||
Each | 1+ 423,940 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 3.5 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 3 Years | 110 Series | ||||||
Each | 1+ 88,960 $ | DC Current, AC/DC Voltage, Continuity, Resistance | 3.5 | Average | 2000 | Manual | 1kV | 750V | 10A | - | 20Mohm | 3 Years | 2700 Series | ||||||
Each | 1+ 2 008,540 $ | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | - | True RMS | - | - | 1kV | 1kV | 1A | 1A | 40Mohm | 3 Years | - | ||||||
Each | 1+ 1 865,370 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 4.75 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.5Gohm | 3 Years | 280 Series | ||||||
01M3125 | EXTECH INSTRUMENTS | Each | 1+ 36,130 $ | AC/DC Current, AC/DC Voltage, Resistance, Temperature | - | - | - | Manual | 600V | 600V | 10A | - | 20Mohm | 1 Year | MiniTec Series | ||||
Each | 1+ 29,290 $ 5+ 24,930 $ | DC Current, AC/DC Voltage, Continuity, Diode, Resistance | 3.5 | - | 2000 | Manual | 250V | 250V | 10A | - | 20Mohm | 1 Year | - | ||||||
Each | 1+ 32,860 $ 5+ 27,960 $ | DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature | 3.5 | - | 2000 | Manual | 250V | 250V | 10A | - | 20Mohm | 1 Year | Digital Multimeters | ||||||
Each | 1+ 113,400 $ | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60kohm | 3 Years | Multicomp Pro Handheld Digital Multimeters | ||||||