2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Hand Held
                                                                                                  Imprimer la page

                                                                                                  EX230

                                                                                                  Mini Digital Multimeter, IR Thermometer, EX200 Series, 4000 Count, Average, Auto Range, 3.75 Digit

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  EXTECH INSTRUMENTS EX230
                                                                                                  EXTECH INSTRUMENTS EX230
                                                                                                  EXTECH INSTRUMENTS EX230
                                                                                                  FabricantEXTECH INSTRUMENTS
                                                                                                  Réf. FabricantEX230
                                                                                                  Code Commande73R7825
                                                                                                  Gamme de produitEX200 Series
                                                                                                  Egalement appeléGTIN UPC EAN: 793950392300
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  FabricantEXTECH INSTRUMENTS
                                                                                                  Réf. FabricantEX230
                                                                                                  Code Commande73R7825
                                                                                                  Gamme de produitEX200 Series
                                                                                                  Egalement appeléGTIN UPC EAN: 793950392300
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                                                                                                  No. of Digits3.75
                                                                                                  DMM Response TypeAverage
                                                                                                  Display Count4000
                                                                                                  Range SelectionAuto
                                                                                                  Voltage Measure DC Max600V
                                                                                                  Voltage Measure AC Max600V
                                                                                                  Current Measure DC Max10A
                                                                                                  Current Measure AC Max10A
                                                                                                  Resistance Measure Max40Mohm
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Product RangeEX200 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The Extech Instruments EX230 is a 12 Function Mini Digital MultiMeter with IR Thermometer Averaging, autoranging DMM with 4000 count large backlit dual LCD.

                                                                                                  • Built-in IR Thermometer with laser pointer for locating hot spots (6:1 Distance to Target Ratio)
                                                                                                  • AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency
                                                                                                  • Temperature (Type K + IR), Duty Cycle, Continuity / Diode
                                                                                                  • 4000 count large backlit dual LCD with easy-to read digits
                                                                                                  • Low current capability measure down to 0.1µA
                                                                                                  • Data Hold, Relative Mode and Auto power off
                                                                                                  • Input fuse protection

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

                                                                                                  Contenu

                                                                                                  Test leads, general purpose bead wire temperature probe and 9V battery.

                                                                                                  Spécifications techniques

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature

                                                                                                  DMM Response Type

                                                                                                  Average

                                                                                                  Range Selection

                                                                                                  Auto

                                                                                                  Voltage Measure AC Max

                                                                                                  600V

                                                                                                  Current Measure AC Max

                                                                                                  10A

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Digits

                                                                                                  3.75

                                                                                                  Display Count

                                                                                                  4000

                                                                                                  Voltage Measure DC Max

                                                                                                  600V

                                                                                                  Current Measure DC Max

                                                                                                  10A

                                                                                                  Resistance Measure Max

                                                                                                  40Mohm

                                                                                                  Product Range

                                                                                                  EX200 Series

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility