2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. RF Field Strength Meters
                                                                                                Imprimer la page

                                                                                                EMF85

                                                                                                RF Field Strength Meter, 5 %, LCD, Electromagnetic Field

                                                                                                CII - TE CONNECTIVITY
                                                                                                CII - TE CONNECTIVITY EMF85
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantCII - TE CONNECTIVITY
                                                                                                Réf. FabricantEMF85
                                                                                                Code Commande06AM9464
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+267,59 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                267,59 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                CII - TE CONNECTIVITY
                                                                                                FabricantCII - TE CONNECTIVITY
                                                                                                Réf. FabricantEMF85
                                                                                                Code Commande06AM9464
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accuracy5%
                                                                                                Meter Display TypeLCD
                                                                                                No. of Digits / Alpha-
                                                                                                Resolution - High Range Max-
                                                                                                Resolution - Low Range Max-
                                                                                                ReadingsElectromagnetic Field
                                                                                                External Height185mm
                                                                                                External Width55mm
                                                                                                External Depth38mm
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                EMF85 is a 8GHz triple axis EMF meter designed for wide-band monitoring of high frequency radiation from 50MHz to 8GHz including the measurement of electromagnetic radiation intensity of cellular phone base station antennas, wireless communication applications (CW, TDMA, GSM, DECT), RF high frequency transmitter power measurement, Wi-Fi network detection and Installation, detection of radiation leakage from microwave ovens, evaluation of electromagnetic wave safety in company or home environments, and other applications.

                                                                                                • Non-directional measurement with built-in 3-axis (XYZ) probe
                                                                                                • Readout in 3 units of measure: µW/m², mW/m², W/m², µW/cm², mW/cm², mV/m, V/m
                                                                                                • Displays actual, average, max and max average measurements
                                                                                                • Easy-to-read color LCD display with 4 brightness levels
                                                                                                • Programmable high alarm
                                                                                                • Manually store/recall up to 10,000 points
                                                                                                • Historical data can be viewed on the display arranged in order of record and time
                                                                                                • USB interface for transferring recorded data to your PC in csv format
                                                                                                • 1 year warranty
                                                                                                • Dimension is 7.3 x 2.2 x 1.5”

                                                                                                Contenu

                                                                                                8GHz triple axis EMF meter, 3.7V li-ion battery, USB cable, and soft carrying case.

                                                                                                Spécifications techniques

                                                                                                Accuracy

                                                                                                5%

                                                                                                No. of Digits / Alpha

                                                                                                -

                                                                                                Resolution - Low Range Max

                                                                                                -

                                                                                                External Height

                                                                                                185mm

                                                                                                External Depth

                                                                                                38mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Meter Display Type

                                                                                                LCD

                                                                                                Resolution - High Range Max

                                                                                                -

                                                                                                Readings

                                                                                                Electromagnetic Field

                                                                                                External Width

                                                                                                55mm

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.