2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Other Test Accessories
                                                                                                  Imprimer la page

                                                                                                  ACL 806

                                                                                                  Test Accessory, Dual Point Pen Probe, ACL Staticide Megohmmeters

                                                                                                  ACL STATICIDE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ACL STATICIDE ACL 806
                                                                                                  FabricantACL STATICIDE
                                                                                                  Réf. FabricantACL 806
                                                                                                  Code Commande68Y0976
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+1 073,680 $
                                                                                                  5+1 038,480 $
                                                                                                  10+1 003,280 $
                                                                                                  25+927,010 $
                                                                                                  50+874,200 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  1 073,68 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ACL STATICIDE
                                                                                                  FabricantACL STATICIDE
                                                                                                  Réf. FabricantACL 806
                                                                                                  Code Commande68Y0976
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeDual Point Pen Probe
                                                                                                  For Use WithACL Staticide Megohmmeters
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Aperçu du produit

                                                                                                  ACL 806 is a dual point pen probe precision instrument that is ideal for measuring resistance between two points in tiny spaces. The pin-head probes can easily accommodate hard-to-reach areas where 5-lb probes don’t fit. The portability and comfortable ergonomic design allow the user to audit specimens in the field and laboratory without sacrificing accuracy. This device uses spring loaded electrodes with conductive rubber boots to ensure superior contact with hard and irregular surfaces. The pogo-pin ATE-quality probes are made of beryllium copper with minimum 60 micro-inch hard gold. Using a thin line BNC coaxial cable with inner source and outer sense connections allows for minimized reading errors due to electrostatic interference.

                                                                                                  • Compatible with most resistance meters including ACL 380, ACL 395, and ACL 800
                                                                                                  • Includes BNC coaxial cable and BNC to stereo jack adapter for attaching probe to resistance meter
                                                                                                  • Measures areas 0.32inches (8.2mm) diameter
                                                                                                  • Spring loaded electrodes with conductive rubber boots
                                                                                                  • Conforms to ANSI/ESD STM11.13-2006
                                                                                                  • Use for resistance testing in small specimens, parts, and hard to reach place
                                                                                                  • Made in the USA

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  Dual Point Pen Probe

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  ACL Staticide Megohmmeters

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Dec-2015)