2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Solder Paste
                                                                                                  Imprimer la page

                                                                                                  4902P-25G

                                                                                                  Solder Paste, No Clean, 25G, 138 °C, 42.5, 58.5, 1.1 Sn, Bi, Ag

                                                                                                  MG CHEMICALS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MG CHEMICALS 4902P-25G
                                                                                                  FabricantMG CHEMICALS
                                                                                                  Réf. Fabricant4902P-25G
                                                                                                  Code Commande84AC8184
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  MG CHEMICALS
                                                                                                  FabricantMG CHEMICALS
                                                                                                  Réf. Fabricant4902P-25G
                                                                                                  Code Commande84AC8184
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Flux TypeNo Clean
                                                                                                  Solder Alloy42.5, 58.5, 1.1 Sn, Bi, Ag
                                                                                                  Melting Temperature138°C
                                                                                                  Weight - Metric25g
                                                                                                  Weight - Imperial0.88oz
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  4902P Sn42/Bi57/Ag1 low temperature solder paste T3 is made for low temperature applications. It spreads and adheres well to a variety of materials and provides excellent soldering results and appearance. This uniform paste dispenses evenly and resists solder beading and bright spots. The solder paste is designed for radiators, LEDs and telecommunication assemblies.

                                                                                                  • Alloy exceeds J-STD-006C and meets ASTM B 32 purity requirements
                                                                                                  • Flux meets J-STD-004B
                                                                                                  • Excellent fine pitch printing capability
                                                                                                  • Long operational life - non-slumping
                                                                                                  • Good wettability

                                                                                                  Spécifications techniques

                                                                                                  Flux Type

                                                                                                  No Clean

                                                                                                  Melting Temperature

                                                                                                  138°C

                                                                                                  Weight - Imperial

                                                                                                  0.88oz

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Solder Alloy

                                                                                                  42.5, 58.5, 1.1 Sn, Bi, Ag

                                                                                                  Weight - Metric

                                                                                                  25g

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (3)

                                                                                                  EOL Notices EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)