Aperçu du produit
The ARF7044A module enables Bluetooth® compliant duplex communications over a 20-meter range in the worldwide 2.45 GHz frequency band. The ARF7044A module fully complies with the V2.0 Bluetooth® standard and data rate goes up to 723 kbps. Data exchange and set-up are only done through an UART data port, under SPP profile. A miniature antenna is integrated. This miniature module enables full duplex Bluetooth® data or audio transmissions over 20m. It uses the international 2.45 GHz frequency band as described by European Directive RTTE / EN300-328 / EN301-489 and US FCC part 15 (USA/CAN).This module is Bluetooth V2 "End Product" certified, meaning users are able to directly use the Bluetooth® logo. Data transmission and configuration are both managed through UART-type TTL serial interface. The air rate is 723kbps. Miniature antenna is included.
- Class 2 Bluetooth®
- Frequency on the free wavebands 2.4 - 2.5GHz
- Totally complies with the Bluetooth® V2 standard
- Radio rate up to 723 kbps
- Serial link rate: up to 921.6 kbps
- Integrated miniature antenna on the PCB
- On-board SPP profile
Applications
Multimedia, Wireless, Portable Devices
Spécifications techniques
Class 2
2.85V to 3.6V
-85 dBm
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit