Informations produit
Aperçu du produit
The OPELLA-XD-ARM is a powerful JTAG debug probe for embedded development on ARM RISC cores. Opella-XD works with Ashlings PathFinder debugger and third party debuggers, such as ARMs Real View, Keil uVision and IARs Embedded Workbench. A GDB server driver is also provided allowing Opella XD to work with the open source GDB based debugger and Eclipse CDT. PathFinder supports all third party ARM compilers, has target flash programming support for a broad range of devices, multiple user configurable windows and a built in script language.
- Fast, trouble free plug and play installation using USB 2.0 high speed interface (480Mb/s)
- Up to 3MB/s download speeds particularly suitable for large, complex projects
- Fully powered by USB interface, no external power supply needed
- Fine grained adjustment of JTAG clock frequency from 1KHz to 100MHz. ARM RTCK support
- Hot plug support, allows connection to a running target without resetting or halting
- Detects and automatically configures for the appropriate target voltage from 0.9V to 3.6V
- Fast in target flash programming
- Supported devices All ARM cores including ARM7, ARM9, ARM11, Cortex-A, Cortex-R and Cortex-M devices
- Support for ARM and THUMB instruction set debugging
- Support for all on chip hardware breakpoints, unlimited number of software breakpoints
Applications
Embedded Design & Development
Contenu
Opella-XD, USB 2.0 cable, documentation and diagnostic software.
Spécifications techniques
In-Circuit Emulator
ARM
USB 2.0 Cable, Documentation and Diagnostic Software
-
-
ARM7, Cortex-A8, Cortex-R4
Up to 3MB/s Download Speeds, Multi-core Support with Full JTAG Scan-Chain Configurability
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit