50 Résultats trouvés pour "EUROPEAN THERMODYNAMICS"
Tous les filtres
Tout développer
Fabricant
(50)
Product Range
(4)
(1)
(13)
(11)
(2)
(3)
(1)
(15)
Heat Pipe Material
(15)
Heat Transfer Rate
(1)
(1)
(1)
(1)
(1)
(2)
(1)
(1)
Heat Pipe Type
(15)
External Length - Metric
(1)
(4)
(2)
(2)
(1)
(1)
External Diameter - Metric
(3)
(3)
(2)
(3)
(4)
Emballage
(50)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | No. of Stages | Cooling Power Pc | Current Max @ Diff Temperature Max | Voltage Max @ Diff Temperature Max | Length | Width | Depth | Temperature Difference Max | Product Range | Internal Resistance | Lead Wires |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+83,880 $ 5+78,600 $ 10+75,490 $ 25+71,950 $ 50+67,560 $ Plus de tarifs | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+87,430 $ 5+81,920 $ 10+78,680 $ 25+75,000 $ 50+70,420 $ Plus de tarifs | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+14,820 $ 5+14,060 $ 10+13,430 $ 25+12,520 $ 50+11,690 $ Plus de tarifs | - | - | - | - | - | - | - | - | SPREADFAST | - | - | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+89,030 $ 5+83,430 $ 10+80,120 $ 25+76,380 $ 50+71,710 $ Plus de tarifs | 1 Stage | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+15,800 $ 5+15,000 $ 10+14,310 $ 25+13,350 $ 50+12,470 $ Plus de tarifs | - | - | - | - | - | - | - | - | SPREADFAST | - | - | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+46,890 $ 5+43,930 $ 10+42,200 $ 25+40,230 $ 50+37,770 $ Plus de tarifs | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+91,490 $ 5+86,750 $ 10+84,330 $ 25+80,680 $ 50+75,670 $ Plus de tarifs | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC Series | 2.44ohm | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+155,940 $ 5+147,860 $ 10+143,750 $ 25+137,530 $ 50+128,980 $ Plus de tarifs | 2 Stage | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+51,930 $ 5+48,660 $ 10+46,730 $ 25+44,560 $ 50+41,830 $ Plus de tarifs | 1 Stage | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+92,410 $ 5+87,630 $ 10+85,190 $ 25+81,510 $ 50+76,440 $ Plus de tarifs | 1 Stage | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+566,690 $ 5+540,250 $ 10+520,570 $ 25+496,120 $ 50+470,260 $ | - | 59.3W | 3.95A | 30VDC | 122mm | 230mm | 150.7mm | - | AR-AR Series | - | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+90,710 $ 5+84,990 $ 10+81,620 $ 25+77,820 $ 50+73,060 $ Plus de tarifs | 1 Stage | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+89,860 $ 5+85,200 $ 10+82,830 $ 25+79,240 $ 50+74,320 $ Plus de tarifs | 2 Stage | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+87,400 $ 5+81,890 $ 10+78,650 $ 25+74,980 $ 50+70,390 $ Plus de tarifs | 1 Stage | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+50,990 $ 5+47,770 $ 10+45,880 $ 25+43,740 $ 50+41,070 $ Plus de tarifs | 1 Stage | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+79,560 $ 5+74,550 $ 10+71,600 $ 25+68,250 $ 50+64,080 $ Plus de tarifs | 1 Stage | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHM Series | - | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+13,820 $ 5+13,110 $ 10+12,510 $ 25+11,670 $ 50+10,890 $ Plus de tarifs | - | - | - | - | - | - | - | - | SPREADFAST | - | - | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+245,250 $ 5+227,880 $ 10+218,270 $ 25+206,640 $ 50+194,470 $ Plus de tarifs | 3 Stage | 3W | 6.5A | 6.5VDC | 36mm | 36mm | 16mm | 117°C | AP3 Series | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+15,310 $ 5+14,530 $ 10+13,870 $ 25+12,940 $ 50+12,070 $ Plus de tarifs | - | - | - | - | - | - | - | - | SPREADFAST | - | - | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+131,560 $ 5+124,750 $ 10+121,280 $ 25+116,030 $ 50+108,830 $ Plus de tarifs | 1 Stage | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC Series | 2.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+16,860 $ 5+15,990 $ 10+15,280 $ 25+14,240 $ 50+13,310 $ Plus de tarifs | - | - | - | - | - | - | - | - | SPREADFAST | - | - | ||||||
Each | 1+14,310 $ 5+13,580 $ 10+12,960 $ 25+12,100 $ 50+11,290 $ Plus de tarifs | - | - | - | - | - | - | - | - | SPREADFAST | - | - | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+58,530 $ 5+54,840 $ 10+52,670 $ 25+50,210 $ 50+47,140 $ Plus de tarifs | 1 Stage | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC Series | 3.2ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+16,400 $ 5+15,560 $ 10+14,850 $ 25+13,860 $ 50+12,940 $ Plus de tarifs | - | - | - | - | - | - | - | - | SPREADFAST | - | - | ||||||
Each | 1+22,370 $ 5+21,260 $ 10+19,950 $ 25+18,700 $ 50+17,350 $ Plus de tarifs | - | - | - | - | - | - | - | - | SPREADFAST | - | - | ||||||