T14BR3
Tape, Gaffer, Rubber Based Adhesive, Black, 10.7 mil (0.27 mm), 55 yard, 50.29 m

Vous en voulez davantage ?
| Quantité | Prix | Tarif promotionnel |
|---|---|---|
| 1+ | 64,530 $ | 25,210 $ |
Informations produit
Aperçu du produit
GT Pro is a premium gaffer's tape for professional uses. It is a very low sheen, coated cloth tape. It is well-suited to the video and film industry, but also any other application where cables are being secured to a floor. Available with the patent-pending CoreLockT technology, you can use this premium tape with the GaffGunT. As an added feature for GT ProT tapes, DryChannelT tape has a center zone of deadened adhesive that leaves little-to-no residue on cables after tape is removed. GT Pro with DryChannel is everything you love about GT ProT, with the added benefit of clean cables when your job is finished. Tape should stick to flooring, not cables! With DryChannelT technology, that can be your worksite reality.
- Thickness - 10. 75mil
- Elongation - 5%
- Service Temp Max - 200 F
- Tensile Strength - 50 lbs./inch
- Standard Roll Length - 55 yards
- Width - 3”
- Color - Black"
Spécifications techniques
Gaffer
50.29m
Black
55yard
76.2"
-
Rubber Based Adhesive
55yard
10.7 mil (0.27 mm)
50.29m
3mm
To Be Advised
Législation et Questions environnementales
Certificat de conformité du produit