Imprimer la page
2440-0100S
Multiconductor Cable, Auto Zip Cord, Unshielded, 2 Conductor, 18 AWG, 100 ft, 30.5 m
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantJSC WIRE & CABLE
Réf. Fabricant2440-0100SCopie
Code Commande45X9398
Fiche technique
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack, Red
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Aperçu du produit
Multi-stranded soft. bare electronic copper conductors. Insulated with 80° "GPT" automotive grade VW-1 flame retardant PVC. One conductor is all red and one conductor is all black (for polarity) in "zip cord" construction. Useful as "CB" power cord, stereo, alarm and other general purpose applications.
- Color: One Red and One Black
- Conductor AWG (Strand): 18 (16/30)
- Insulation Nominal Wall: 0.025"
- No. of Cond. : 2
- Nominal Outer Diameter: 0.100 x 0.215"
Spécifications techniques
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
Black, Red
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit