Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantKINGSTON
Réf. FabricantDTIG4/32GBCopie
Code Commande31AC3209
Fiche technique
Flash Memory Card TypeFlash Card
Memory Capacity32GB
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Aperçu du produit
Kingston's DataTravelerr Generation 4 (DTIG4) USB Flash drive features USB 3.0 for quick and easy transfers of music, video and more. Its practical design and fashionable colors make it ideal for everyday use at work, home, school or wherever you need to take your data
- It's backwards compatible with existing USB 2.0 ports, allowing 2.0 users tomigrate to 3.0 in the future without replacing their drive.
- DTIG4 is backed by a five-year manufacturers warranty, free technical support and legendary Kingstonr reliability.
- Available in multiple colors by capacity
- Large, colorful loop easily attaches to key rings
- Practical cap protects the USB plug and your data
- Customizable with your logo and/or digital files
- Dimensions 55mm x 21mm x 10.1mm
- Operating Temperature 0°C to 60°C
- Storage Temperature -20°C to 85°C
- Warranty/support 5-year warranty, free technical support
Spécifications techniques
Flash Memory Card Type
Flash Card
Supply Voltage Nom
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Memory Capacity
32GB
Operating Temperature Min
0°C
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit