Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantMAGNATEC
Réf. FabricantBFY81Copie
Code Commande96K6967
Fiche technique
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN10mA
Continuous Collector Current PNP-
Power Dissipation NPN500mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN150hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-77
No. of Pins6Pins
Transistor MountingThrough Hole
Operating Temperature Max200°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (16-Jul-2019)
Spécifications techniques
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
200°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
10mA
Power Dissipation NPN
500mW
DC Current Gain hFE Min NPN
150hFE
Transistor Case Style
TO-77
Transistor Mounting
Through Hole
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (16-Jul-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit