13 Résultats trouvés pour "STANCOR"
Tous les filtres
Tout développer
Fabricant
(13)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Chassis Mount Transformer Type | Power Rating | Secondary Voltages | Primary Voltages | Frequency Range | Winding Type | Current Rating | Transformer Terminals | Isolation Voltage | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+62,480 $ 5+54,600 $ 10+53,460 $ 25+52,390 $ 50+51,320 $ Plus de tarifs | Isolating | - | 24V | 117V | 50Hz / 60Hz | Single Primary, Single Secondary | 700mA | Wire Leaded | 1.5kV | - | ||||||
Each | 1+144,590 $ 5+132,300 $ 10+109,400 $ 25+92,690 $ 50+85,890 $ Plus de tarifs | Isolating | - | 25.2V | 117V | 50Hz / 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 1.5kV | - | ||||||
Each | 5+101,330 $ 10+95,050 $ 25+91,840 $ | Open-Style Low Voltage | - | 12.6V | 117V | 50Hz / 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 1.5kV | - | ||||||
Each | 2+106,320 $ 4+99,720 $ 10+83,990 $ | Isolating | - | 24V | 117V | 50Hz / 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 1.5kV | - | ||||||
Each | 1+326,050 $ 5+307,450 $ 10+293,610 $ | Step-Down Isolation | 100VA | 115V | 230V | 50Hz / 60Hz | Single Primary, Single Secondary | 870mA | Grounded Plug, Receptacle | 1.5kV | GISD Series | ||||||
Each | 500+37,670 $ | Isolating | - | 36V | 117V | 50Hz / 60Hz | Single Primary, Single Secondary | 300mA | Wire Leaded | 1.5kV | - | ||||||
81F2466 | Each | 1+95,410 $ 5+89,490 $ 10+86,460 $ 25+71,210 $ 50+65,770 $ | - | 6VA | 2 x 17V | - | - | - | 340mA | - | - | - | |||||
Each | 2+132,030 $ 5+120,230 $ 10+117,540 $ 25+114,860 $ 50+108,420 $ Plus de tarifs | - | - | 12V | 1 x 117V | - | - | 500mA | - | - | - | ||||||
48T2219 | STANCOR | Each | 3+146,960 $ 6+134,470 $ | - | - | - | - | - | - | - | - | - | - | ||||
41T3118 | STANCOR | Each | 4+97,160 $ 8+91,130 $ 20+88,060 $ | - | - | - | - | - | - | - | - | - | - | ||||
44W0175 | STANCOR | Each | 1+52,350 $ 500+49,750 $ 2500+44,870 $ | - | - | - | - | - | - | - | - | - | - | ||||
05F1413 | Each | 1+77,740 $ 25+74,190 $ 50+72,210 $ 100+69,840 $ 250+67,480 $ | - | - | - | - | - | - | - | - | - | - | |||||
01F108 | Each | 1+178,030 $ 10+165,380 $ 25+154,540 $ 50+149,110 $ 100+143,690 $ | - | - | - | - | - | - | - | - | - | - | |||||