| Quantité | Prix |
|---|---|
| 60+ | 86,900 $ |
Informations produit
Aperçu du produit
The SUNIX SER5427AL, PCI Express serial communication board meets the PCI Express Base Specification Revision 1.1. It is compatible with the PCI Express x1, x2, x4, x8 and x16 lane Bus allowing it to be installed in any slim size PC-based system with a low profile bracket requirement. With the SUNIX PCI Express serial board, users can add one serial port to their system, allowing them to use a wide variety of serial devices. The SUNIX SER5427AL card has a 128-byte onboard FIFO buffer and is compatible with the 16C950 UART specification. Utilizing a SUNIX UART controller, SUN1989 and many of SUNIX advanced features and technologies, making it the best solution for commercial and industrial automation applications.
Spécifications techniques
PCI
No SVHC (17-Jan-2023)
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit