Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantTELEGESIS
Réf. FabricantETRX2USBCopie
Code Commande11N7868
Module ApplicationsCommissioning Tool when Setting up Networks
Compliance Standard-
Supported DevicesETRX2
Module InterfaceRS232, USB
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Product Range-
SVHCTo Be Advised
Aperçu du produit
The ETRX2USB is a high performance, low power 2.4GHz ISM band transceiver in a USB Stick form factor. Based on Embers EM250, It complies with the IEEE 802.15.4 standard, providing a cost effective method of adding ZigBee capability to any device which employs USB. For faster production development the device carries the AT command line interface which allows quick integration of meshing radio technology without complex programming or RF design experience.
- Plug on side allows access to programming connector
- 16 channels in the 2.4GHz ISM band
- Integrated Omni directional antenna
- Up to 150m range
- USB bus powered
- COM port interface (virtual com port in Windows)
- Low power sleep mode of 1.6mW
- Activity LED
- 0dBm typical output power (-16.6dBm to +3.6dBm range)
- Wireless
Applications
Wireless, Communications & Networking
Spécifications techniques
Module Applications
Commissioning Tool when Setting up Networks
Supported Devices
ETRX2
Supply Voltage Min
4.75V
Product Range
-
Compliance Standard
-
Module Interface
RS232, USB
Supply Voltage Max
5.25V
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit