Informations produit
Aperçu du produit
The new GE863-GPS is the smallest GSM/GPRS module in the market integrating full 20 channel GPS functionality. It combines the high performance from Telit's proven GSM/GPRS core technology with the latest SiRFstarIII high sensitivity single-chip GPS receiver. The Ball-Grid-Array (BGA) package allows the end application to have a very low profile and small overall dimensions, making it possible for the design of extremely compact location-based-services solutions. Since connectors are eliminated, The solution cost is significantly reduced as compared to conventional mounting. The new GPS receiver features low power consumption with position resolution accuracy of less than 2.5m, SBAS (WAAS and EGNOS) as well as high sensitivity for indoor fixes. These features combined with the available Python application development environment translate into a very cost effective and feature rich platform quite capable of becoming the total solution for the complete customer application.
- Easy Scan
- Jamming detection
- Integrated TCP/IP protocol stack
- 20 channel GPS Receiver
- SiRF powered
- PYTHON script interpreter
- High sensitivity
- Embedded FTP and SMTP client
Applications
Security, Industrial, Consumer Electronics, Portable Devices, RF Communications
Spécifications techniques
4Channels
4.5V
UART
-
FTP, SMTP, TCP / IP, UDP
1.575GHz
Low Power Consumption, Jamming Detection, Integrated TCP/IP Protocol Stack
No SVHC (15-Jun-2015)
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit