N8PFW8HR
FireWire800 Hub, Repeater, 8 Port, 1394b, 12V, 3A, Gray, 3 feet

Informations produit
Aperçu du produit
The ultimate 1394b (FireWire800) device interconnect, for your audio, video, and storage device needs. The NitroAV Professional Grade 8-port 1394b (FireWire800) hub/repeater, featuring Texas Instruments chips allows you to easily attach 7 devices, simultaneously, at up to 800 Megabits per Second(Mbps), for blazing fast transfer rates, and elimination of daisy chaining, plugging and unplugging devices. Simply attach a FireWire cable from your computer to the hub, and attach your devices. This FireWire 800 hub and repeater will conveniently draw power directly from a powered 1394 port, automatically, while also powering bus power capable devices that do not have their own power source. Its DC power input jack can also be used with the always included, 110/220V AC power adapter, when the 1394/FireWire connection does not provide DC power. Even if the FireWire bus is already powered, the DC power input jack of the hub/repeater can also be used simultaneously, to supplement power draw from devices. The FireWire bus voltage will adapt automatically when needed.
- Color: Gray
- Length: 3 feet
- 4 pair 24AWG unshielded wiring
- RJ-45 connectors
- Meets EIA/TIA 568B standards
- Note: One Cable per order
Spécifications techniques
8Ports
To Be Advised
-
Législation et Questions environnementales
Certificat de conformité du produit