132 Résultats trouvés pour "categorynumber68233"
Trouvez une vaste gamme de DC Axial Fans dans Newark Électronique Canada. Nous stockons une large sélection de DC Axial Fans, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Ebm-papst.
Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 301,120 $ 5+ 294,730 $ 10+ 288,330 $ 25+ 275,540 $ 50+ 262,740 $ | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 335.5CFM | 570m³/h | 335.5CFM | 78dBA | 120W | 11000rpm | 4 Lead Wires | - | IP20 | 9.5m³/min | 4100N Series | ||||||
Each | 1+ 38,880 $ | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 55CFM | 94m³/h | 55CFM | 36dBA | 3W | 3000rpm | 2 Lead Wires | - | IP20 | 1.57m³/min | 3400N Series | ||||||
Each | 1+ 151,890 $ 5+ 148,640 $ 10+ 145,380 $ 25+ 138,880 $ 50+ 132,370 $ Plus de tarifs | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 182.4CFM | 310m³/h | 182.4CFM | 65dBA | 19.5W | 6000rpm | 2 Lead Wires | - | IP20 | 5.167m³/min | 4100N Series | ||||||
Each | 1+ 90,130 $ | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 39.4CFM | 67m³/h | 39.4CFM | 43dBA | 1W | 4200rpm | 2 Lead Wires | - | IP20 | 1.117m³/min | 8300 Series | ||||||
Each | 1+ 49,390 $ 5+ 48,330 $ 10+ 47,280 $ 25+ 45,170 $ 50+ 43,050 $ Plus de tarifs | 24V | 24VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 33CFM | 0.92m³/min | 33CFM | 43dBA | 3.8W | 6850rpm | 2 Lead Wires | - | IP20 | 0.92m³/min | 600NG Series | ||||||
Each | 1+ 36,490 $ 5+ 35,750 $ 10+ 35,000 $ 25+ 33,520 $ 50+ 32,840 $ Plus de tarifs | 24V | 24VDC | DC | Square | 50mm | 15mm | Sleeve Bearing | 11.8CFM | 20m³/h | 11.8CFM | 30dBA | 1W | 5000rpm | 2 Lead Wires | - | IP20 | 0.34m³/min | 500F Series | ||||||
Each | 1+ 28,820 $ | 12V | 12VDC | DC | Square | 60mm | 15mm | Sleeve Bearing | 17.07CFM | 29m³/h | 17.07CFM | 27dBA | 1W | 3900rpm | 2 Lead Wires | - | IP20 | 0.484m³/min | 600F Series | ||||||
Each | 1+ 66,470 $ | 24V | 24VDC | DC | Square | 80mm | 38mm | Ball Bearing | 78CFM | 2.18m³/min | 78CFM | 55dBA | 10W | 8400rpm | 2 Lead Wires | - | IP20 | 2.18m³/min | 8200J Series | ||||||
Each | 1+ 44,350 $ | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 40.6CFM | 69m³/h | 40.6CFM | 32dBA | 2W | 3100rpm | 2 Lead Wires | - | IP54, IP68 | 1.15m³/min | 8400N Series | ||||||
Each | 1+ 55,950 $ | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 27.1CFM | 46m³/h | 26CFM | 39dBA | 2.4W | 6850rpm | 2 Lead Wires | - | IP20 | 0.735m³/min | 620 Series | ||||||
Each | 1+ 68,500 $ | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 54m³/h | 31.8CFM | 36dBA | 2.5W | 3300rpm | 2 Lead Wires | 113mA | IP20 | 0.9m³/min | 8300 Series | ||||||
Each | 1+ 37,590 $ 5+ 36,760 $ 10+ 35,920 $ 25+ 34,240 $ 50+ 32,560 $ Plus de tarifs | 12V | 12VDC | DC | Square | 40mm | 10mm | Sleeve Bearing | 4.71CFM | 8m³/h | 4.71CFM | 22.1dBA | 700mW | 5400rpm | 2 Lead Wires | - | IP20 | 0.134m³/min | 400F Series | ||||||
Each | 1+ 26,360 $ 5+ 25,550 $ 10+ 24,730 $ | 24V | 24VDC | DC | Square | 40mm | 10mm | Sintec Bearing | 4.71CFM | 8m³/h | 4.71CFM | 22.1dBA | 800mW | 5400rpm | 2 Lead Wires | - | IP20 | 0.134m³/min | 400F Series | ||||||
Each | 1+ 60,360 $ 5+ 59,080 $ 10+ 57,790 $ 25+ 55,210 $ 50+ 52,640 $ Plus de tarifs | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 34.1CFM | 58m³/h | 34.1CFM | 27dBA | 1.4W | 2600rpm | 2 Lead Wires | - | IP54, IP68 | 0.97m³/min | 8400N Series | ||||||
Each | 1+ 247,920 $ 5+ 242,530 $ 10+ 237,120 $ 25+ 226,320 $ 50+ 215,510 $ Plus de tarifs | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 259CFM | 440m³/h | 259CFM | 73dBA | 60W | 8400rpm | 2 Lead Wires | - | IP20 | 7.334m³/min | 4100N Series | ||||||
Each | 1+ 29,040 $ | 24V | 24VDC | DC | Square | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 10m³/h | 5.89CFM | 18dBA | 1W | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 Series | ||||||
Each | 1+ 53,340 $ | 24V | 24VDC | DC | Square | 40mm | 25mm | Ball Bearing | 14.1CFM | 24m³/h | 14.1CFM | 46dBA | 3.6W | 13000rpm | 2 Lead Wires | - | IP20 | 0.4m³/min | 400J Series | ||||||
Each | 1+ 21,120 $ | 24V | 24VDC | DC | Square | 40mm | 10mm | Sleeve Bearing | 5CFM | 9m³/h | 5CFM | 26dBA | 900mW | 6000rpm | 2 Lead Wires | - | IP20 | 0.15m³/min | 400F Series | ||||||
Each | 1+ 83,970 $ 5+ 82,210 $ 10+ 80,430 $ 25+ 76,880 $ 50+ 73,350 $ | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 120.7CFM | 205m³/h | 120.7CFM | 46dBA | 5.2W | 3650rpm | 2 Lead Wires | - | IP20 | 3.417m³/min | 4400 Series | ||||||
Each | 1+ 100,500 $ 5+ 98,370 $ 10+ 96,230 $ | 12V | 12VDC | DC | Square | 80mm | 38mm | Ball Bearing | 78CFM | 2.18m³/min | 78CFM | 55dBA | 10W | 8400rpm | 2 Lead Wires | - | IP20 | 2.18m³/min | 8200J Series | ||||||
Each | 1+ 58,060 $ | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 100.06CFM | 170m³/h | 100.06CFM | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP20 | 2.834m³/min | 4300 Series | ||||||
Each | 1+ 197,450 $ 5+ 192,960 $ 10+ 188,460 $ 25+ 179,450 $ 50+ 170,460 $ Plus de tarifs | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 152.9CFM | 260m³/h | 152.9CFM | 60dBA | 15.5W | 5000rpm | 2 Lead Wires | - | IP20 | 4.334m³/min | 4100N Series | ||||||
Each | 1+ 92,900 $ 5+ 88,560 $ 10+ 84,220 $ 25+ 82,850 $ 50+ 81,740 $ Plus de tarifs | 48V | 48VDC | DC | Square | 80mm | 38mm | Ball Bearing | 78CFM | 2.18m³/min | 78CFM | 55dBA | 11W | 8400rpm | 2 Lead Wires | - | IP20 | 2.18m³/min | 8200J Series | ||||||
Each | 1+ 60,770 $ | 24V | 24VDC | DC | Square | 40mm | 25mm | Ball Bearing | 11.2CFM | 19m³/h | 11.2CFM | 39dBA | 2.4W | 10300rpm | 2 Lead Wires | - | IP20 | 0.317m³/min | 400J Series | ||||||
Each | 1+ 76,700 $ 5+ 75,080 $ 10+ 73,440 $ 25+ 70,190 $ 50+ 66,930 $ Plus de tarifs | 24V | 24VDC | DC | Square | 119mm | 25mm | Ball Bearing | 100.1CFM | 170m³/h | 100.1CFM | 43dBA | 5W | 2900rpm | 2 Lead Wires | - | IP20 | 2.834m³/min | 4400F Series | ||||||