Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 94,030 $ |
| 5+ | 94,020 $ |
| 10+ | 94,000 $ |
| 25+ | 93,990 $ |
| 50+ | 93,980 $ |
| 100+ | 92,100 $ |
| 250+ | 90,210 $ |
Informations produit
Aperçu du produit
The 8314 is a 24VDC Axial Fan with ball bearing and speed signal, Go/No-go alarm, alarm with limit speed, external temperature sensor, internal temperature sensor, PWM control input, analogue control input. Fibreglass-reinforced plastic (PA) impeller and fibreglass-reinforced plastic (PBT) housing, protection against fog protection against moisture. Fully integrated electronic commutation. Motor protected against reverse polarity and locking. Locked-rotor with blocking and overload protection. Wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Exhaust over struts direction of air flow
- Clockwise direction of rotation seen on rotor
- 22AWG Single-wire connection
- IP68 Protection rating
- Protection against moisture
Spécifications techniques
24V
Square
80mm
31.8CFM
31.8CFM
36dBA
3300rpm
113mA
0.9m³/min
Lead (14-Jun-2023)
DC
24VDC
32mm
Ball Bearing
54m³/h
2.5W
2 Lead Wires
IP20
8300 Series
Documents techniques (4)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit