8300 Series DC Axial Fans :
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 89,580 $ | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 43dBA | 1W | 4200rpm | 2 Lead Wires | - | IP20 | 1.117m³/min | 8300 Series | ||||||
Each | 1+ 68,090 $ | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.5W | 3300rpm | 2 Lead Wires | 113mA | IP20 | 0.9m³/min | 8300 Series | ||||||
Each | 25+ 79,120 $ 50+ 75,470 $ 100+ 71,830 $ 250+ 68,180 $ | 12V | 12VDC | Square | DC | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.2W | 3300rpm | 2 Lead Wires | - | IP20 | 0.9m³/min | 8300 Series | ||||||
Each | 25+ 92,310 $ 50+ 87,390 $ 100+ 83,360 $ 250+ 77,080 $ | 48V | 48VDC | Square | DC | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.6W | 3300rpm | 2 Lead Wires | - | IP20 | 0.9m³/min | 8300 Series | ||||||
Each | 25+ 72,810 $ 50+ 68,110 $ 100+ 66,530 $ 250+ 65,950 $ | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 47.1CFM | 47.1CFM | 80m³/h | 48dBA | 6W | 5000rpm | 2 Lead Wires | - | IP20 | 1.334m³/min | 8300 Series | ||||||
Each | 1+ 86,600 $ | 12V | 12VDC | Square | DC | 80mm | 32mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 43dBA | 4W | 4200rpm | 2 Lead Wires | - | IP20 | 1.117m³/min | 8300 Series | ||||||
Each | 1+ 91,160 $ | 12V | 12VDC | Square | DC | 80mm | 32mm | Ball Bearing | 28CFM | 28CFM | 48m³/h | 34dBA | 1.8W | 3000rpm | 2 Lead Wires | - | IP20 | 0.8m³/min | 8300 Series | ||||||