2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Wire-To-Board Terminal Blocks
                      Imprimer la page

                      2604-3106

                      Wire-To-Board Terminal Block, 5 mm, 6 Positions, 24 AWG, 12 AWG, 4 mm², Push In

                      Date/Lot Code

                      WAGO 2604-3106
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantWAGO
                      Réf. Fabricant2604-3106
                      Code Commande44AC1066
                      Gamme de produit2604 Series
                      Egalement appeléGTIN UPC EAN: 4055143564755
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantWAGO
                      Réf. Fabricant2604-3106
                      Code Commande44AC1066
                      Gamme de produit2604 Series
                      Egalement appeléGTIN UPC EAN: 4055143564755
                      Fiche technique

                      Data Sheet

                      Pitch Spacing5mm
                      No. of Positions6Positions
                      Wire Size AWG Min24AWG
                      Wire Size AWG Max12AWG
                      Conductor Area CSA4mm²
                      Wire Connection MethodPush In
                      Rated Current32A
                      Rated Voltage400V
                      Block OrientationThrough Hole Vertical
                      Product Range2604 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      Wago's lever-equipped PCB terminal block variants offer faster and easier wiring. They combine a compact design, high current carrying capacity and the advantages of Push-in CAGE CLAMP(®) with the additional benefits of intuitive lever operation.

                      • Faster and easier wiring
                      • 100% tool-free intuitive operation
                      • Push-in termination of solid, ferruled and rigid-stranded conductors
                      • Effortlessly return lever to closed position for secure connection

                      Spécifications techniques

                      Pitch Spacing

                      5mm

                      Wire Size AWG Min

                      24AWG

                      Conductor Area CSA

                      4mm²

                      Rated Current

                      32A

                      Block Orientation

                      Through Hole Vertical

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      6Positions

                      Wire Size AWG Max

                      12AWG

                      Wire Connection Method

                      Push In

                      Rated Voltage

                      400V

                      Product Range

                      2604 Series

                      Documents techniques (4)

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Operating Instructions EN
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
                      Date/Lot Code