2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Programmable Logic Controllers - PLCs
                                                                                                5. PLC Processors
                                                                                                Imprimer la page

                                                                                                751-9301

                                                                                                Compact Controller, LED, Analog 2 I/O, Digital 8 I/P, 4 O/P, 2 Ethernet, IP20

                                                                                                Date/Lot Code

                                                                                                WAGO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                WAGO 751-9301
                                                                                                FabricantWAGO
                                                                                                Réf. Fabricant751-9301
                                                                                                Code Commande26AK5511
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 8 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+1 706,240 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 706,24 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                WAGO
                                                                                                FabricantWAGO
                                                                                                Réf. Fabricant751-9301
                                                                                                Code Commande26AK5511
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Analog Inputs2
                                                                                                No. of Analog Outputs2
                                                                                                No. of Digital Inputs8
                                                                                                No. of Digital Outputs4
                                                                                                Meter Display TypeLED
                                                                                                IP / NEMA RatingIP20
                                                                                                Product Range-
                                                                                                SVHCPerfluorobutane sulfonic acid (PFBS) and its salts

                                                                                                Aperçu du produit

                                                                                                751-9301 is a compact controller 100, with a real-time Linux® operating system, gives users maximum freedom. This compact device is freely programmable with CODESYS V3, but can also be used for IEC 61131-independent engineering, for instance with Node-RED, Python or C++. Later installation of Docker® as a virtualization environment is also straightforward. This addition makes the Compact Controller 100 a full-fledged IIoT device with gateway functionality. In this way, WAGO combines the requirements of two different domains within one device in the best possible way, bringing its expertise to bear where “automation meets IT.” Another advantage of the Compact Controller 100: Due to its design as a DIN-rail built-in installation device per DIN 43880, it can also be mounted in small distribution boards. The I/O unit is housed with the controller in a compact enclosure, so it requires no additional space for other control components.

                                                                                                • 2 x ETHERNET, SD, PLC processor, compact controller
                                                                                                • Real-time Linux (with RT-Preempt patch) operating system, Cortex A7, 650MHz CPU, LED display type
                                                                                                • 10/100Mbit/s baud rate (communication/fieldbus 1), 512MB main memory (RAM)
                                                                                                • 4096MB internal memory (flash), 32MB program memory, 128MB data memory
                                                                                                • MicroSD up to 32GB type of memory card, push-push mechanism memory card slot
                                                                                                • Supply voltage (system) is 24VDC, 500mA maximum current consumption (system)
                                                                                                • 1250V isolation, 8 number of digital inputs, 4 number of digital outputs
                                                                                                • 500mA (DC) output current (per channel), 2 per IEC 61131-2 pollution degree, IP20 protection type
                                                                                                • ETHERNET twisted pair S-UTP, 100 ohm, Cat 5, 100m max cable length transmission medium
                                                                                                • Operation ambient temperature range from -25 to +60°C

                                                                                                Spécifications techniques

                                                                                                No. of Analog Inputs

                                                                                                2

                                                                                                No. of Digital Inputs

                                                                                                8

                                                                                                Meter Display Type

                                                                                                LED

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Analog Outputs

                                                                                                2

                                                                                                No. of Digital Outputs

                                                                                                4

                                                                                                IP / NEMA Rating

                                                                                                IP20

                                                                                                SVHC

                                                                                                Perfluorobutane sulfonic acid (PFBS) and its salts

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Perfluorobutane sulfonic acid (PFBS) and its salts